Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 626580-1 Connectors, Interconnects

CONN RCPT POS LOCK 13-17AWG - 626580-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 626580-1-ND
Price Break Unit Price Extended Price
300000 0.0534 16020.00
Manufacturer Part Number626580-1
DescriptionCONN RCPT POS LOCK 13-17AWG
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 626580-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 626580-1
Technical/Catalog Information626580-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Features-
GenderFemale
InsulationNon-Insulated
Length - Overall0.854" (21.70mm)
Mounting TypeFree Hanging (In-Line)
PackagingTape & Reel (TR)
Tab Thickness0.032" (0.81mm)
Tab Width0.250" (6.35mm)
Tab Length-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 626580 1
6265801
Image of CONN RCPT POS LOCK 13-17AWG - 626580-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT POS LOCK 13-17AWG - 626580-1
(626580-1-ND) - Connectors, Interconnects

CONN RCPT POS LOCK 13-17AWG - 626580-1 (626580-1-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 626580-1 Connectors, Interconnects
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 626580-1 Connectors, Interconnects
 Order CONN RCPT POS LOCK 13-17AWG-626580-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 626580-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 1-160759-1 Connectors, Interconnects
 Order CONN RCPT POS LOCK 20-16AWG .250-1-160759-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99650CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-160759-1 Connectors, Interconnects
 Order CONN RCPT POS LOCK 20-16AWG .250-1-160759-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A99650TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 154717-1 Connectors, Interconnects
 Order CONN RCPT POS LOCK 13.5-11AWG-154717-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99651CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 154717-1 Connectors, Interconnects
 Order CONN RCPT POS LOCK 13.5-11AWG-154717-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A99651TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160759-1 Connectors, Interconnects
 Order CONN RCPT POS LOCK 20-16AWG .250-160759-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A99657TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 341002-1 Connectors, Interconnects
 Order CONN RCPT POS LOCK 18-14AWG .250-341002-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A99667-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 964201-1 Connectors, Interconnects
 Order CONN RCPT STD TIMER 20-17AWG-964201-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 964201-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 1-160759-2 Connectors, Interconnects
 Order CONN RCPT POS LOC 20-16AWG .250-1-160759-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99679CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-160759-2 Connectors, Interconnects
 Order CONN RCPT POS LOC 20-16AWG .250-1-160759-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A99679TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT POS LOCK 12-10AWG .250 - 790319-3  |  Next: CONN RCPT POS LOCK 13.5-11AWG - 154717-1
CONN RCPT POS LOCK 13-17AWG - 626580-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany