Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 63407-2 Connectors, Interconnects

CONN RCPT POS LCK 20-24AWG .187 - 63407-2 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 63407-2-ND
Price Break Unit Price Extended Price
24000 0.08939 2145.36
Manufacturer Part Number63407-2
DescriptionCONN RCPT POS LCK 20-24AWG .187
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 63407-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 63407-2
Technical/Catalog Information63407-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Features-
GenderFemale
InsulationNon-Insulated
Length - Overall0.755" (19.18mm)
Mounting TypeFree Hanging (In-Line)
PackagingTape & Reel (TR)
Tab Thickness0.020" (0.51mm)
Tab Width0.187" (4.75mm)
Tab Length-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 63407 2
634072
Image of CONN RCPT POS LCK 20-24AWG .187 - 63407-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT POS LCK 20-24AWG .187 - 63407-2
(63407-2-ND) - Connectors, Interconnects

CONN RCPT POS LCK 20-24AWG .187 - 63407-2 (63407-2-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 63407-2 Connectors, Interconnects
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 63407-2 Connectors, Interconnects
 Order CONN RCPT POS LCK 20-24AWG .187-63407-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 63407-2-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 63196-2 Connectors, Interconnects
 Order CONN RCPT POS LCK 20-24AWG .187-63196-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24757CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 63196-2 Connectors, Interconnects
 Order CONN RCPT POS LCK 20-24AWG .187-63196-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A24757TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 63195-1 Connectors, Interconnects
 Order CONN RCPT POS LCK 16-20AWG .187-63195-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24756CT-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle 60736-2 Connectors, Interconnects
 Order CONN RCPT FLG FAST 20-24AWG .250-60736-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27646CT-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 60736-2 Connectors, Interconnects
 Order CONN RCPT FLG FAST 20-24AWG .250-60736-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A27646TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 281827-2 Connectors, Interconnects
 Order CONN RCPT POS LOCK 20-16AWG .250-281827-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99665CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 281827-2 Connectors, Interconnects
 Order CONN RCPT POS LOCK 20-16AWG .250-281827-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A99665TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1217001-1 Connectors, Interconnects
 Order CONN RCPT/TAB FAST 20-16AWG .187-1217001-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1217001-1-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1217009-1 Connectors, Interconnects
 Order CONN RCPT FLG FAST 20-16AWG .187-1217009-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1217009-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT POS LCK 20-24AWG .187 - 63196-2  |  Next: CONN RCPT POS LOC 20-16AWG .250 - 1-160759-2
CONN RCPT POS LCK 20-24AWG .187 - 63407-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany