Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology Standard CGRB204-G Discrete Semiconductor Products

DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number 641-1166-2-ND
Price Break Unit Price Extended Price
3000 0.08225 246.75
6000 0.07403 444.18
12000 0.0658 789.60
24000 0.06169 1480.56
51000 0.0547 2789.70
99000 0.05244 5191.56
Manufacturer Part NumberCGRB204-G
DescriptionDIODE GEN PURP 2A 400V DO-214AA
Quantity Available 6000

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology Standard CGRB204-G Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology Standard CGRB204-G
Technical/Catalog InformationCGRB204-G
VendorComchip Technology
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)400V
Current - Average Rectified (Io)2A
Voltage - Forward (Vf) (Max) @ If1.1V @ 2A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr5µA @ 400V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDO-214AA, SMB
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGRB204 G
CGRB204G
641 1166 2 ND
64111662ND
641-1166-2
Image of DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G
(641-1166-2-ND) - Discrete Semiconductor Products

DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G (641-1166-2-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology Standard CGRB204-G Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology (VA) Standard CGRB204-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 400V DO-214AA-CGRB204-G online from Digi-Key Canada. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1166-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology Standard CGRB204-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 400V DO-214AA-CGRB204-G online from Digi-Key Canada. Manufactured by Comchip Technology. Digi-Key part number 641-1166-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Comchip Technology (VA) Standard CGRB204-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 400V DO-214AA-CGRB204-G online from Digi-Key Canada. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1166-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 50V Comchip Technology (VA) Standard CGRB201-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 50V DO-214AA-CGRB201-G online from Digi-Key Canada. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1165-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 50V Comchip Technology Standard CGRB201-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 50V DO-214AA-CGRB201-G online from Digi-Key Canada. Manufactured by Comchip Technology. Digi-Key part number 641-1165-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 50V Comchip Technology (VA) Standard CGRB201-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 50V DO-214AA-CGRB201-G online from Digi-Key Canada. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1165-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 1000V (1kV) Comchip Technology (VA) Standard CGRB207-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 1000V DO-214AA-CGRB207-G online from Digi-Key Canada. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1167-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 1000V (1kV) Comchip Technology Standard CGRB207-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 1000V DO-214AA-CGRB207-G online from Digi-Key Canada. Manufactured by Comchip Technology. Digi-Key part number 641-1167-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 1000V (1kV) Comchip Technology (VA) Standard CGRB207-G Discrete Semiconductor Products
 Order DIODE GEN PURP 2A 1000V DO-214AA-CGRB207-G online from Digi-Key Canada. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1167-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Comchip Technology (VA) Standard CGRB304-G Discrete Semiconductor Products
 Order DIODE GEN PURP 3A 400V DO-214AA-CGRB304-G online from Digi-Key Canada. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1169-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G  |  Next: DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G
DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany