Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 644333-5 Connectors, Interconnects

CONN HOUSING RCPT 5POS SL-156 - 644333-5 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 644333-5-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number644333-5
DescriptionCONN HOUSING RCPT 5POS SL-156
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 644333-5
Technical/Catalog Information644333-5
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorRed
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 644333 5
6443335
Image of CONN HOUSING RCPT 5POS SL-156 - 644333-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCPT 5POS SL-156 - 644333-5
(644333-5-ND) - Connectors, Interconnects

CONN HOUSING RCPT 5POS SL-156 - 644333-5 (644333-5-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 644333-5 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 644333-5 Connectors, Interconnects
 Order CONN HOUSING RCPT 5POS SL-156-644333-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 644333-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 647401-5 Connectors, Interconnects
 Order CONN HOUSING RCPT 5POS CRIMP-647401-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 647401-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87483-5 Connectors, Interconnects
 Order CONN HOUSING RCPT 6POS DUAL-1-87483-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87483-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics - 280361 Connectors, Interconnects
 Order CONN HOUSING RCPT 8POS SL ROW-280361 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 280361-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 925369-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS SL CRIMP-925369-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 925369-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 640251-5 Connectors, Interconnects
 Order CONN RECPT 5POS W/O RAMP SL-156-640251-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A19973-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket EHR-5 Connectors, Interconnects
 Order CONN HOUSING EH 5POS 2.5MM CRIMP-EHR-5 online from Digi-Key Canada. Manufactured by JST Sales America Inc. Digi-Key part number 455-1003-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket PHR-5 Connectors, Interconnects
 Order CONN HOUSING PH 5POS 2MM WHITE-PHR-5 online from Digi-Key Canada. Manufactured by JST Sales America Inc. Digi-Key part number 455-1163-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket ZHR-5 Connectors, Interconnects
 Order CONN HOUSING ZH 5POS 1.5MM WHT-ZHR-5 online from Digi-Key Canada. Manufactured by JST Sales America Inc. Digi-Key part number 455-1201-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-5 Connectors, Interconnects
 Order CONN HOUSING RCPT DUAL 10POS-281839-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281839-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCPT 5POS CRIMP - 647401-5  |  Next: CONN HOUSING RCPT 6CIRC - 163006
CONN HOUSING RCPT 5POS SL-156 - 644333-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany