Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 647402-4 Connectors, Interconnects

CONN HOUSING RCPT 4POS CRIMP - 647402-4 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 647402-4-ND
Price Break Unit Price Extended Price
5000 0.12649 632.45
Manufacturer Part Number647402-4
DescriptionCONN HOUSING RCPT 4POS CRIMP
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 647402-4 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 647402-4
Technical/Catalog Information647402-4
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeRamp
FeaturesPolarizing Key
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 647402 4
6474024
Image of CONN HOUSING RCPT 4POS CRIMP - 647402-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCPT 4POS CRIMP - 647402-4
(647402-4-ND) - Connectors, Interconnects

CONN HOUSING RCPT 4POS CRIMP - 647402-4 (647402-4-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 647402-4 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 647402-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS CRIMP-647402-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 647402-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 925369-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS SL CRIMP-925369-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 925369-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 2-171822-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS EI SRS-2-171822-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-171822-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-4 Connectors, Interconnects
 Order CONN HOUSING RCPT DUAL 8POS-281839-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281839-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 87159-4 Connectors, Interconnects
 Order CONN HOUSING 3POS SINGLE CRIMP-87159-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 87159-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 179465-1 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS NATURAL-179465-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 179465-1-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 180901 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS FASTON-180901 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 180901-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 647401-5 Connectors, Interconnects
 Order CONN HOUSING RCPT 5POS CRIMP-647401-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 647401-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 794700-1 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS-794700-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 794700-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 4-87977-0 Connectors, Interconnects
 Order CONN HOUSING RCPT CRIMP 30POS-4-87977-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 4-87977-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCPT 4POS - 794700-1  |  Next: CONN HOUSING RCPT 4POS EI SRS - 2-171822-4
CONN HOUSING RCPT 4POS CRIMP - 647402-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany