Panel Mount Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-EX-2LCBD1 Connectors, Interconnects

ADAPTOR SEPARABLE DBL LC DUPLEX - FO-EX-2LCBD1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 670-1515-ND
Price Break Unit Price Extended Price
1 21 21.00
25 14.9368 373.42
100 13.5365 1353.65
250 13.06972 3267.43
500 12.60294 6301.47
1000 12.13616 12136.16
Manufacturer Part NumberFO-EX-2LCBD1
DescriptionADAPTOR SEPARABLE DBL LC DUPLEX
Quantity Available 14

Order: Panel Mount Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-EX-2LCBD1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-EX-2LCBD1
Technical/Catalog InformationFO-EX-2LCBD1
VendorJAE Electronics
CategoryConnectors, Interconnects
Convert From (Adapter End)LC Simplex Receptacle
Convert To (Adapter End)LC Simplex Receptacle
TypeAdapter
Mounting TypePanel Mount
Mode-
FeaturesCover
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FO EX 2LCBD1
FOEX2LCBD1
670 1515 ND
6701515ND
670-1515
Image of ADAPTOR SEPARABLE DBL LC DUPLEX - FO-EX-2LCBD1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTOR SEPARABLE DBL LC DUPLEX - FO-EX-2LCBD1
(670-1515-ND) - Connectors, Interconnects

ADAPTOR SEPARABLE DBL LC DUPLEX - FO-EX-2LCBD1 (670-1515-ND) - Connectors, Interconnects

Related parts Panel Mount Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-EX-2LCBD1 Connectors, Interconnects
Panel Mount Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-EX-2LCBD1 Connectors, Interconnects
 Order ADAPTOR SEPARABLE DBL LC DUPLEX-FO-EX-2LCBD1 online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-1515-ND.
Panel Mount Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-EX-SCAD1-001 Connectors, Interconnects
 Order ADAPTOR SEPARABLE SC SIMPLEX BLU-FO-EX-SCAD1-001 online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-1516-ND.
Panel Mount Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-EX-LCAD2 Connectors, Interconnects
 Order ADAPTOR SEPARABLE LC SIMPLEX-FO-EX-LCAD2 online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-1000-ND.
Panel Mount Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-EX-2LCBD2 Connectors, Interconnects
 Order CONN ADPT 2POS FIBER OP COMPACT-FO-EX-2LCBD2 online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-2088-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect Tripp Lite Coupler N455-000 Connectors, Interconnects
 Order COUPLER FIBER LC/LC DUPLEX-N455-000 online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number N455-000-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 6828317-5 Cable Assemblies
 Order CABLE ASSY LC DUPLEX MM 5M RISER-6828317-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A36336-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-RS-A2-R Connectors, Interconnects
 Order CONN ADAPTER FIBER OPTIC REAR-FO-FC-RS-A2-R online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-1224-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-RS-A-R Connectors, Interconnects
 Order CONN ADAPTER FIBER OPTIC REAR-FO-FC-RS-A-R online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-1225-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-FS(FC-A1)-STD Connectors, Interconnects
 Order CONN ADPT FIBER OPTIC FC FRONT-FO-FC-FS(FC-A1)-STD online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-1726-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-FS(ST)-STD-R Connectors, Interconnects
 Order CONN ADPT FIBER OPTIC ST FRONT-FO-FC-FS(ST)-STD-R online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-1727-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTOR RP-SMA MALE/SMA FEMALE - ADP-RPSM-SMAF  |  Next: ADAPTOR SEPARABLE LC SIMPLEX - FO-EX-LCAD2
ADAPTOR SEPARABLE DBL LC DUPLEX - FO-EX-2LCBD1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany