Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics Receptacle, Outer Shroud Contacts WD2F144WB1R300 Connectors, Interconnects

CONN RCPT PC SIDE 144POS SMD - WD2F144WB1R300 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 670-2454-2-ND
Price Break Unit Price Extended Price
300 6.02887 1808.66
1500 5.59825 8397.38
3000 5.38293 16148.79
Manufacturer Part NumberWD2F144WB1R300
DescriptionCONN RCPT PC SIDE 144POS SMD
Quantity Available

Non-Stock
Order: Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics Receptacle, Outer Shroud Contacts WD2F144WB1R300 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics Receptacle, Outer Shroud Contacts WD2F144WB1R300
Technical/Catalog InformationWD2F144WB1R300
VendorJAE Electronics
CategoryConnectors, Interconnects
Connector TypeReceptacle, Outer Shroud Contacts
Number of Positions144
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
FeaturesBoard Guide
PackagingTape & Reel (TR)
Contact Finish Thickness12µin (0.30µm)
Height Above Board0.303" (7.70mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WD2F144WB1R300
WD2F144WB1R300
670 2454 2 ND
67024542ND
670-2454-2
Image of CONN RCPT PC SIDE 144POS SMD - WD2F144WB1R300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT PC SIDE 144POS SMD - WD2F144WB1R300
(670-2454-2-ND) - Connectors, Interconnects

CONN RCPT PC SIDE 144POS SMD - WD2F144WB1R300 (670-2454-2-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics Receptacle, Outer Shroud Contacts WD2F144WB1R300 Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics (VA) Receptacle, Outer Shroud Contacts WD2F144WB1R300 Connectors, Interconnects
 Order CONN RCPT PC SIDE 144POS SMD-WD2F144WB1R300 online from Digi-Key Canada. Manufactured by JAE Electronics (VA). Digi-Key part number 670-2454-1-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics Receptacle, Outer Shroud Contacts WD2F144WB1R300 Connectors, Interconnects
 Order CONN RCPT PC SIDE 144POS SMD-WD2F144WB1R300 online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-2454-2-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics (VA) Receptacle, Outer Shroud Contacts WD2F144WB1R300 Connectors, Interconnects
 Order CONN RCPT PC SIDE 144POS SMD-WD2F144WB1R300 online from Digi-Key Canada. Manufactured by JAE Electronics (VA). Digi-Key part number 670-2454-6-ND.
Surface Mount, Right Angle Memory - Pc Card Connector Connectors, Interconnect JAE Electronics PCMCIA JC21EJ2-BRB20E Connectors, Interconnects
 Order CONN RCPT PC CARD 68POS SMD-JC21EJ2-BRB20E online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number JC21EJ2-BRB20E-ND.
Surface Mount, Right Angle Memory - Pc Card Connector Connectors, Interconnect JAE Electronics PCMCIA JC21EJ2-BSB20E Connectors, Interconnects
 Order CONN RCPT PC CARD 68POS SMD-JC21EJ2-BSB20E online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number JC21EJ2-BSB20E-ND.
Surface Mount, Right Angle Memory - Pc Card Connector Connectors, Interconnect JAE Electronics PCMCIA JC21EJ2-BSBE Connectors, Interconnects
 Order CONN RCPT PC CARD 68POS SMD-JC21EJ2-BSBE online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number JC21EJ2-BSBE-ND.
Surface Mount, Right Angle Memory - Pc Card Connector Connectors, Interconnect JAE Electronics PCMCIA JC21EJ2-BSN20E Connectors, Interconnects
 Order CONN RCPT PC CARD 68POS SMD-JC21EJ2-BSN20E online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number JC21EJ2-BSN20E-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics (VA) Plug, Center Strip Contacts WD2M144WB1R300 Connectors, Interconnects
 Order CONN PLUG DOCK SIDE 144POS SMD-WD2M144WB1R300 online from Digi-Key Canada. Manufactured by JAE Electronics (VA). Digi-Key part number 670-2383-1-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics Plug, Center Strip Contacts WD2M144WB1R300 Connectors, Interconnects
 Order CONN PLUG DOCK SIDE 144POS SMD-WD2M144WB1R300 online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-2383-2-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics (VA) Plug, Center Strip Contacts WD2M144WB1R300 Connectors, Interconnects
 Order CONN PLUG DOCK SIDE 144POS SMD-WD2M144WB1R300 online from Digi-Key Canada. Manufactured by JAE Electronics (VA). Digi-Key part number 670-2383-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT PC SIDE 144POS SMD - WD2F144WB1R300  |  Next: CONN RCPT PC SIDE 144POS SMD - WD2F144WB1R300
CONN RCPT PC SIDE 144POS SMD - WD2F144WB1R300
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany