Igbt - Single Discrete Semiconductor Product 33A 1600V 350W IXYS Standard IXBH40N160 Discrete Semiconductor Products

BIMOSFET 1600V 33A TO-247AD - IXBH40N160 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number IXBH40N160-ND
Price Break Unit Price Extended Price
1 27.12 27.12
10 24.54 245.40
50 21.4354 1071.77
100 18.467 1846.70
500 17.17778 8588.89
Manufacturer Part NumberIXBH40N160
DescriptionBIMOSFET 1600V 33A TO-247AD
Quantity Available

Non-Stock
Order: Igbt - Single Discrete Semiconductor Product 33A 1600V 350W IXYS Standard IXBH40N160 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Igbt - Single Discrete Semiconductor Product 33A 1600V 350W IXYS Standard IXBH40N160
Technical/Catalog InformationIXBH40N160
VendorIXYS
CategoryDiscrete Semiconductor Products
Input TypeStandard
Voltage - Collector Emitter Breakdown (Max)1600V
Current - Collector (Ic) (Max)33A
Vce(on) (Max) @ Vge, Ic7.1V @ 15V, 20A
Power - Max350W
Mounting TypeThrough Hole
Package / CaseTO-247AD
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXBH40N160
IXBH40N160
Image of BIMOSFET 1600V 33A TO-247AD - IXBH40N160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BIMOSFET 1600V 33A TO-247AD - IXBH40N160
(IXBH40N160-ND) - Discrete Semiconductor Products

BIMOSFET 1600V 33A TO-247AD - IXBH40N160 (IXBH40N160-ND) - Discrete Semiconductor Products

Related parts Igbt - Single Discrete Semiconductor Product 33A 1600V 350W IXYS Standard IXBH40N160 Discrete Semiconductor Products
Igbt - Single Discrete Semiconductor Product 33A 1600V 350W IXYS Standard IXBH40N160 Discrete Semiconductor Products
 Order BIMOSFET 1600V 33A TO-247AD-IXBH40N160 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXBH40N160-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 63A 1600V (1.6kV) IXYS Standard DSDI60-16A Discrete Semiconductor Products
 Order DIODE 1600V 63A TO-247AD-DSDI60-16A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSDI60-16A-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 45A 1600V (1.6kV) IXYS Standard DSP45-16A Discrete Semiconductor Products
 Order DIODE PHASE 1600V 45A TO-247AD-DSP45-16A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSP45-16A-ND.
Igbt - Single Discrete Semiconductor Product 15A 1600V 150W IXYS Standard IXBH15N160 Discrete Semiconductor Products
 Order IGBT W/DIODE 1600V 15A TO-247AD-IXBH15N160 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXBH15N160-ND.
Igbt - Single Discrete Semiconductor Product 9A 1600V 100W IXYS Standard IXBH9N160G Discrete Semiconductor Products
 Order IC TRANS BIPO 1600V 9A TO-247AD-IXBH9N160G online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXBH9N160G-ND.
Scr - Single Discrete Semiconductor Product 30A 1600V IXYS Standard Recovery CS20-16IO1 Discrete Semiconductor Products
 Order THYRISTOR PHASE 1600V TO-247AD-CS20-16IO1 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number CS20-16IO1-ND.
Scr - Single Discrete Semiconductor Product 49A 1600V IXYS Standard Recovery CS30-16IO1 Discrete Semiconductor Products
 Order THYRISTOR PHASE 1600V TO-247AD-CS30-16IO1 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number CS30-16IO1-ND.
Scr - Single Discrete Semiconductor Product 75A 1600V IXYS Standard Recovery CS45-16IO1 Discrete Semiconductor Products
 Order THYRISTOR PHASE 1600V TO-247AD-CS45-16IO1 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number CS45-16IO1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3.6A 1600V (1.6kV) IXYS Avalanche DSA2-16A Discrete Semiconductor Products
 Order DIODE AVALNCH 1600V 7A AXIAL LD-DSA2-16A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSA2-16A-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 28A 1600V (1.6kV) IXYS Standard DSP25-16A Discrete Semiconductor Products
 Order DIODE ARRAY 1600V 28A TO247AD-DSP25-16A online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number DSP25-16A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BILATERAL TRIG SW 21VDC DO-35 - HS-20  |  Next: BIMOSFET 1700V 16A MONO TO-247AD - IXBH16N170A
BIMOSFET 1600V 33A TO-247AD - IXBH40N160
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany