Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 696049-1 Connectors, Interconnects

TERM 8AWG RING #8 PG - 696049-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 696049-1-ND
Price Break Unit Price Extended Price
400 1.55417 621.67
Manufacturer Part Number696049-1
DescriptionTERM 8AWG RING #8 PG
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 696049-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 696049-1
Technical/Catalog Information696049-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorRed
FeaturesSerrated Termination
Wire Gauge 8 AWG
InsulationInsulated
Length - Overall1.390" (35.31mm)
Mounting TypeFree Hanging (In-Line)
PackagingBulk
Stud/Tab Size8 Stud
Terminal TypeCircular
Thickness0.048" (1.22mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 696049 1
6960491
Image of TERM 8AWG RING #8 PG - 696049-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM 8AWG RING #8 PG - 696049-1
(696049-1-ND) - Connectors, Interconnects

TERM 8AWG RING #8 PG - 696049-1 (696049-1-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 696049-1 Connectors, Interconnects
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 696049-1 Connectors, Interconnects
 Order TERM 8AWG RING #8 PG-696049-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 696049-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 53944-1 Connectors, Interconnects
 Order CONN RING TONG 8AWG #3/8 TIN-53944-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 53944-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 52291-1 Connectors, Interconnects
 Order CONN RING 8 AWG #3/8 PG-52291-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A27531-ND.
Terminal Block - Accessory Connectors, Interconnect Tyco Electronics Mounting Rail, Channel 1-601806-1 Connectors, Interconnects
 Order TERM BLOCK TRACK #8 60 POS-1-601806-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A0133-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 52464-1 Connectors, Interconnects
 Order CONN SPADE SPRING 14-16AWG #8 PG-52464-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09031CT-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 52464-1 Connectors, Interconnects
 Order CONN SPADE SPRING 14-16AWG #8 PG-52464-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A09031TR-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 52950-1 Connectors, Interconnects
 Order CONN SPAD SPRNG 16-22 AWG #8 PG-52950-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0990CT-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 52950-1 Connectors, Interconnects
 Order CONN SPAD SPRNG 16-22 AWG #8 PG-52950-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A0990TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-321897-0 Connectors, Interconnects
 Order CONN TERM RING 16-22 AWG #8 D-G-1-321897-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-321897-0-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 54775-1 Connectors, Interconnects
 Order TERM RING STUD 16-14AWG #6-8-10-54775-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 54775-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TERM 800MCM #1/2 AMPOWER - 326405  |  Next: TERM ADAPTER 12-10AWG-16-14AWG - 8-327637-2
TERM 8AWG RING #8 PG - 696049-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany