Terminal - Knife Connectors, Interconnect Tyco Electronics 696451-1 Connectors, Interconnects

TERM 22-16AWG K-D PIDG - 696451-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 696451-1-ND
Price Break Unit Price Extended Price
6000 0.44328 2659.68
Manufacturer Part Number696451-1
DescriptionTERM 22-16AWG K-D PIDG
Quantity Available

Non-Stock
Order: Terminal - Knife Connectors, Interconnect Tyco Electronics 696451-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal - Knife Connectors, Interconnect Tyco Electronics 696451-1
Technical/Catalog Information696451-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorRed
Wire Gauge 16-22 AWG
Height Stacking (Mating)0.203" (5.16mm)
InsulationInsulated
Length - Overall0.883" (22.43mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 696451 1
6964511
Image of TERM 22-16AWG K-D PIDG - 696451-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM 22-16AWG K-D PIDG - 696451-1
(696451-1-ND) - Connectors, Interconnects

TERM 22-16AWG K-D PIDG - 696451-1 (696451-1-ND) - Connectors, Interconnects

Related parts Terminal - Knife Connectors, Interconnect Tyco Electronics 696451-1 Connectors, Interconnects
Terminal - Knife Connectors, Interconnect Tyco Electronics 696451-1 Connectors, Interconnects
 Order TERM 22-16AWG K-D PIDG-696451-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 696451-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 165565-1 Connectors, Interconnects
 Order CONN RCPT 22-16AWG STR QC PIDG-165565-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 165565-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 170721-1 Connectors, Interconnects
 Order TERM RING 22-16AWG STR #8 SOLIS-170721-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 170721-1-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-52951-1 Connectors, Interconnects
 Order TERM SPRNG SPADE 22-16AWG P-GRIP-8-52951-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 8-52951-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-324184-1 Connectors, Interconnects
 Order CONN RING TONG 22-16AWG #8 PLAST-2-324184-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-324184-1-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-327968-1 Connectors, Interconnects
 Order CONN RECT TONG 22-16AWG #4 TIN-2-327968-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-327968-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-330648-1 Connectors, Interconnects
 Order CONN RING TONG 22-16AWG #4 TIN-2-330648-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-330648-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34140-1 Connectors, Interconnects
 Order CONN RING 22-16AWG #2 PLASTI-2-34140-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-34140-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-35449-1 Connectors, Interconnects
 Order CONN RING TONG 22-16AWG #6 PG-2-35449-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-35449-1-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool 314868-1 Tools
 Order PNEU HEAD 22-16AWG P-G SPLICES-314868-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 314868-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TERM 2/0AWG #0 AMPOWER - 325406  |  Next: TERM 3-WIRE SENS W/GROUND GREEN - 1652000000
TERM 22-16AWG K-D PIDG - 696451-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany