3300pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W332KV4E Capacitors

CAP CER 3300PF 2000V X7R 1812 - 202S43W332KV4E - Capacitors

All prices are in CAD.
Digi-Key Part Number 709-1054-6-ND
Price Break Unit Price Extended Price
10 1.268 12.68
100 0.749 74.90
500 0.43208 216.04
Manufacturer Part Number202S43W332KV4E
DescriptionCAP CER 3300PF 2000V X7R 1812
Quantity Available Available

Order: 3300pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W332KV4E Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3300pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W332KV4E
Technical/Catalog Information202S43W332KV4E
VendorJohanson Dielectrics Inc (VA)
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 2000V (2kV)
Tolerance±10%
Package / Case1812 (4532 Metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 202S43W332KV4E
202S43W332KV4E
709 1054 6 ND
70910546ND
709-1054-6
Image of CAP CER 3300PF 2000V X7R 1812 - 202S43W332KV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 3300PF 2000V X7R 1812 - 202S43W332KV4E
(709-1054-6-ND) - Capacitors

CAP CER 3300PF 2000V X7R 1812 - 202S43W332KV4E (709-1054-6-ND) - Capacitors

Related parts 3300pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W332KV4E Capacitors
3300pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W332KV4E Capacitors
 Order CAP CER 3300PF 2000V X7R 1812-202S43W332KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1054-6-ND.
3300pF Ceramic Capacitor Johanson Dielectrics Inc 1812 (4532 Metric) 2000V (2kV) 202S43W332KV4E Capacitors
 Order CAP CER 3300PF 2000V X7R 1812-202S43W332KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1054-2-ND.
470pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W471KV4E Capacitors
 Order CAP CER 470PF 2000V X7R 1812-202S43W471KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1052-1-ND.
470pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W471KV4E Capacitors
 Order CAP CER 470PF 2000V X7R 1812-202S43W471KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1052-6-ND.
1000pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W102KV4E Capacitors
 Order CAP CER 1000PF 2000V X7R 1812-202S43W102KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1053-1-ND.
1000pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W102KV4E Capacitors
 Order CAP CER 1000PF 2000V X7R 1812-202S43W102KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1053-6-ND.
3300pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 3000V (3kV) 302S43W332KV4E Capacitors
 Order CAP CER 3300PF 3000V X7R 1812-302S43W332KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1056-1-ND.
3300pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 3000V (3kV) 302S43W332KV4E Capacitors
 Order CAP CER 3300PF 3000V X7R 1812-302S43W332KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1056-6-ND.
3300pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W332KV4E Capacitors
 Order CAP CER 3300PF 2000V X7R 1812-202S43W332KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1054-1-ND.
4700pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1812 (4532 Metric) 2000V (2kV) 202S43W472KV4E Capacitors
 Order CAP CER 4700PF 2KV X7R 1812-202S43W472KV4E online from Digi-Key Canada. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1308-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 3300PF 2000V X7R 1812 - 202S43W332KV4E  |  Next: CAP CER 3300PF 2000V X7R 1812 - C1812C332JGRACTU
CAP CER 3300PF 2000V X7R 1812 - 202S43W332KV4E
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany