Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-517 Connectors, Interconnects

ADAPTER BNC PLUG/RCA JACK 75OHM - CP-AD-517 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number J10099-ND
Price Break Unit Price Extended Price
1 3.12 3.12
10 2.776 27.76
50 2.266 113.30
100 2.0393 203.93
250 1.86936 467.34
500 1.58614 793.07
750 1.50683 1130.12
1000 1.41619 1416.19
2500 1.35954 3398.85
Manufacturer Part NumberCP-AD-517
DescriptionADAPTER BNC PLUG/RCA JACK 75OHM
Quantity Available 2466

Order: Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-517 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-517
Technical/Catalog InformationCP-AD-517
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors, Interconnects
Color-
Convert From (Adapter End)BNC Plug, Male Pin
Convert To (Adapter End)Phono (RCA) Jack
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CP AD 517
CPAD517
J10099 ND
J10099ND
J10099
Image of ADAPTER BNC PLUG/RCA JACK 75OHM - CP-AD-517
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BNC PLUG/RCA JACK 75OHM - CP-AD-517
(J10099-ND) - Connectors, Interconnects

ADAPTER BNC PLUG/RCA JACK 75OHM - CP-AD-517 (J10099-ND) - Connectors, Interconnects

Related parts Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-517 Connectors, Interconnects
Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-517 Connectors, Interconnects
 Order ADAPTER BNC PLUG/RCA JACK 75OHM-CP-AD-517 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10099-ND.
Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-515 Connectors, Interconnects
 Order ADAPTER BNC PLUG TO RCA JACK-CP-AD-515 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1013-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Panel Mount CP-AD583 Connectors, Interconnects
 Order ADAPTER BNC PLUG TO SMA JACK-CP-AD583 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD583-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD511 Connectors, Interconnects
 Order ADAPTER BNC PLUG TO PLUG-CP-AD511 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD511-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD582 Connectors, Interconnects
 Order ADAPTER BNC PLUG TO SMA PLUG-CP-AD582 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD582-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 25-7500 Connectors, Interconnects
 Order ADAPTER BNC PLUG TO F JACK-25-7500 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1014-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins CP-88-5 Connectors, Interconnects
 Order CONN BNC PLUG CRIMP RG-6-CP-88-5 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1004-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-821 Connectors, Interconnects
 Order ADAPTER CONN PLUG TO JACK GOLD S-142-0901-821 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J656-ND.
Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-106 Connectors, Interconnects
 Order ADAPTER F PLUG TO RCA JACK-CP-AD-106 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD-106-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD-555 Connectors, Interconnects
 Order ADAPTER BNC JACK TO JACK 50 OHM-CP-AD-555 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1015-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BNC PLUG TO SMA PLUG - CP-AD582  |  Next: ADAPTER BNC R/A FEMALE-MALE - 3534
ADAPTER BNC PLUG/RCA JACK 75OHM - CP-AD-517
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany