Wiha Screw And Nut Driver - Blade And Bit Tool 71054 Tools

BIT PACK SLOTTED 1.6MM 2/PKG - 71054 - Tools

All prices are in CAD.
Digi-Key Part Number 71054WI-ND
Price Break Unit Price Extended Price
1 3.24 3.24
Manufacturer Part Number71054
DescriptionBIT PACK SLOTTED 1.6MM 2/PKG
Quantity Available

Non-Stock
Order: Wiha Screw And Nut Driver - Blade And Bit Tool 71054 Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Wiha Screw And Nut Driver - Blade And Bit Tool 71054
Technical/Catalog Information71054
VendorWiha
CategoryTools
TypeBit, Slotted (Flat Head)
Size1.6mm x 8.0mm
Length0.984" (25mm)
Features-
RoHS StatusRoHS Not Applicable
Other Names 71054
71054
71054WI ND
71054WIND
71054WI
Image of BIT PACK SLOTTED 1.6MM 2/PKG - 71054
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BIT PACK SLOTTED 1.6MM 2/PKG - 71054
(71054WI-ND) - Tools

BIT PACK SLOTTED 1.6MM 2/PKG - 71054 (71054WI-ND) - Tools

Related parts Wiha Screw And Nut Driver - Blade And Bit Tool 71054 Tools
Wiha Screw And Nut Driver - Blade And Bit Tool 71054 Tools
 Order BIT PACK SLOTTED 1.6MM 2/PKG-71054 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71054WI-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71051 Tools
 Order BIT PACK SLOTTED 0.6MM 2/PKG-71051 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71051WI-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71052 Tools
 Order BIT PACK SLOTTED 0.8MM 2/PKG-71052 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71052WI-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71053 Tools
 Order BIT PACK SLOTTED 1.2MM 2/PKG-71053 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71053WI-ND.
Wiha Screw And Nut Driver - Blade And Bit Set Tool 71055 Tools
 Order BIT PACK SLOT 5.5/6.5/8.0 3/PKG-71055 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71055-ND.
Wiha Screw And Nut Driver - Blade And Bit Set Tool 71056 Tools
 Order BIT PACK SLOT/PHIL 1" 6/PKG-71056 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71056-ND.
Wiha Screw And Nut Driver - Blade And Bit Set Tool 71155 Tools
 Order BIT PACK INSERT PHIL #2 1" 6/PKG-71155 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71155-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENS OPTO SLOT 2.29MM 2 NPN THRU - OPB822SD Sensors, Transducers
 Order SENS OPTO SLOT 2.29MM 2 NPN THRU-OPB822SD online from Digi-Key Canada. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB822SD-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSR OPTO SLOT 1.6MM TRANS C-MT - OPB350W062Z Sensors, Transducers
 Order SENSR OPTO SLOT 1.6MM TRANS C-MT-OPB350W062Z online from Digi-Key Canada. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1406-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSR OPTO SLOT 1.6MM TRANS THRU - OPB350L062 Sensors, Transducers
 Order SENSR OPTO SLOT 1.6MM TRANS THRU-OPB350L062 online from Digi-Key Canada. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1405-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BIT PACK SLOTTED 1.2MM 2/PKG - 71053  |  Next: BIT PACK TORQ INSERT SZ6 2/PK - 71957
BIT PACK SLOTTED 1.6MM 2/PKG - 71054
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany