OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB224M Tools

ACCY BIT WIREWRAP 22-24AWG MOD - WB224M - Tools

All prices are in CAD.
Digi-Key Part Number WB224M-ND
Price Break Unit Price Extended Price
1 62.06 62.06
Manufacturer Part NumberWB224M
DescriptionACCY BIT WIREWRAP 22-24AWG MOD
Quantity Available

Non-Stock
Order: OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB224M Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB224M
Technical/Catalog InformationWB224M
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeBit
Wire Gauge 22-24 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WB224M
WB224M
Image of ACCY BIT WIREWRAP 22-24AWG MOD - WB224M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY BIT WIREWRAP 22-24AWG MOD - WB224M
(WB224M-ND) - Tools

ACCY BIT WIREWRAP 22-24AWG MOD - WB224M (WB224M-ND) - Tools

Related parts OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB224M Tools
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB224M Tools
 Order ACCY BIT WIREWRAP 22-24AWG MOD-WB224M online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number WB224M-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB28SHM Tools
 Order ACCY BIT WIREWRAP 28AWG FOR OK20-WB28SHM online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K321-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB26SM Tools
 Order ACCY BIT WIREWRAP 26AWG FOR OK20-WB26SM online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K323-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set DFB224 Tools
 Order SET DUAL FUNC BIT/SLEEV 22-24AWG-DFB224 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K510-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2224INS Tools
 Order ACCY SLEEVE INSULATED 22/24AWG-P2224INS online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K479-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit SB30MSH-B Tools
 Order ACCY BIT WIRE WRAPPING 30AWG-SB30MSH-B online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K320-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2226 Tools
 Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB3032M Tools
 Order ACCY BIT WWRAP 30-32AWG.025"TERM-WB3032M online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K485-ND.
OK Industries/Div of Jonard Ind Corp Wire Stripper And Accessory Tool 22~24 AWG Cable JIC-4473 Tools
 Order TOOL CUT & STRIP 22-24AWG-JIC-4473 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number JIC-4473-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2830 Tools
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B  |  Next: ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM
ACCY BIT WIREWRAP 22-24AWG MOD - WB224M
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany