Wiha Screw And Nut Driver - Blade And Bit Tool 71973 Tools

BIT PK HEX INSERT 1/8" 2/PK - 71973 - Tools

All prices are in CAD.
Digi-Key Part Number 71973-ND
Price Break Unit Price Extended Price
1 5.84 5.84
Manufacturer Part Number71973
DescriptionBIT PK HEX INSERT 1/8" 2/PK
Quantity Available

Non-Stock
Order: Wiha Screw And Nut Driver - Blade And Bit Tool 71973 Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Wiha Screw And Nut Driver - Blade And Bit Tool 71973
Technical/Catalog Information71973
VendorWiha
CategoryTools
TypeBit, Hex (Allen), Security
Size0.125" (3.175mm) 1/8"
Length0.984" (25mm)
Features-
RoHS StatusRoHS Not Applicable
Other Names 71973
71973
Image of BIT PK HEX INSERT 1/8" 2/PK - 71973
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BIT PK HEX INSERT 1/8" 2/PK - 71973
(71973-ND) - Tools

BIT PK HEX INSERT 1/8" 2/PK - 71973 (71973-ND) - Tools

Related parts Wiha Screw And Nut Driver - Blade And Bit Tool 71973 Tools
Wiha Screw And Nut Driver - Blade And Bit Tool 71973 Tools
 Order BIT PK HEX INSERT 1/8" 2/PK-71973 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71973-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71971 Tools
 Order BIT PK HEX INSERT 3/32" 2/PK-71971 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71971-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71975 Tools
 Order BIT PK HEX INSERT 5/32" 2/PK-71975 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71975-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71970 Tools
 Order BIT PK HEX INSERT 5/64" 2/PK-71970 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71970-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71972 Tools
 Order BIT PK HEX INSERT 7/64" 2/PK-71972 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71972-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71974 Tools
 Order BIT PK HEX INSERT 9/64" 2/PK-71974 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71974-ND.
Coaxial, Rf - Accessory Connectors, Interconnect Tyco Electronics Hex Nut 1-329631-2 Connectors, Interconnects
 Order HEX NUT-1-329631-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1128-ND.
2.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 2 5% R Resistors
 Order RES 2 OHM 1/8W 5% CARBON FILM-CF 1/8 2 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/82JR-ND.
2.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 2 1% R Resistors
 Order RES 2 OHM 1/4W 1% 1206 SMD-RMC 1/8 2 1% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82FR-ND.
2.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 2 5% R Resistors
 Order RES 2 OHM 1/4W 5% 1206 SMD-RMC 1/8 2 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82JR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BIT PK HEX INSERT 1" 6.0MM - 71984  |  Next: BIT PK HEX INSERT 3/32" 2/PK - 71971
BIT PK HEX INSERT 1/8" 2/PK - 71973
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany