Float, Level CABLE FLOAT SPDT 10A POLY - MS10C Sensors, Transducers

CABLE FLOAT SPDT 10A POLY - MS10C - Sensors, Transducers

All prices are in CAD.
Digi-Key Part Number 725-1023-ND
Price Break Unit Price Extended Price
1 29.03 29.03
10 27.644 276.44
50 26.2504 1312.52
100 25.548 2554.80
Manufacturer Part NumberMS10C
DescriptionCABLE FLOAT SPDT 10A POLY
Quantity Available 6

Order: Float, Level CABLE FLOAT SPDT 10A POLY - MS10C Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Float, Level CABLE FLOAT SPDT 10A POLY - MS10C
Technical/Catalog InformationMS10C
VendorCynergy 3
CategorySensors, Transducers
Output ConfigurationSPDT-CO, 10A
Current *
Material - Housing & PrismHigh Density Polyethylene (PEHD)
Mounting TypeCable Mount
TypeLiquid
Operating Temperature0°C ~ 55°C
Voltage Rating110VDC, 250VAC
Minimum Liquid Specific Gravity-
Switch Actuation Level-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MS10C
MS10C
725 1023 ND
7251023ND
725-1023
Image of CABLE FLOAT SPDT 10A POLY - MS10C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE FLOAT SPDT 10A POLY - MS10C
(725-1023-ND) - Sensors, Transducers

CABLE FLOAT SPDT 10A POLY - MS10C (725-1023-ND) - Sensors, Transducers

Related parts Float, Level CABLE FLOAT SPDT 10A POLY - MS10C Sensors, Transducers
Float, Level CABLE FLOAT SPDT 10A POLY - MS10C Sensors, Transducers
 Order CABLE FLOAT SPDT 10A POLY-MS10C online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1023-ND.
Float, Level CABLE FLOAT SPST-NO 10A POLY - MS10A Sensors, Transducers
 Order CABLE FLOAT SPST-NO 10A POLY-MS10A online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1021-ND.
Float, Level CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B Sensors, Transducers
 Order CABLE FLOAT HORZ SPDT C/O 10A-FFSMC10B online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1026-ND.
Float, Level CABLE FLOAT SPST-NC 10A PLOY - MS10B Sensors, Transducers
 Order CABLE FLOAT SPST-NC 10A PLOY-MS10B online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1022-ND.
Float, Level CABLE FLOAT HORZ SPST-NO 10A - FFSMC10A Sensors, Transducers
 Order CABLE FLOAT HORZ SPST-NO 10A-FFSMC10A online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1024-ND.
Float, Level CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C Sensors, Transducers
 Order CABLE FLOAT HORZ SPST-NC 10A-FFSMC10C online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1025-ND.
Natural Polypropylene Clamp And Clip Cables, Wire - Management Richco Plastic Co CH-3-10 Cables, Wires - Management
 Order CABLE HANGER NATURAL POLY 1"-CH-3-10 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number CH-3-10-ND.
Black Polypropylene Clamp And Clip Cables, Wire - Management Richco Plastic Co CH-3-10BK Cables, Wires - Management
 Order CABLE HANGER BLACK POLY 1"-CH-3-10BK online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number CH-3-10BK-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206062-3 Connectors, Interconnects
 Order CONN CABLE CLAMP CPC SIZE 11 BLK-206062-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A25021-ND.
Power, Modular System Cable Assembly 4.75' (1.48m) 57" - Tyco Electronics 3-556127-0 Cable Assemblies
 Order CABLE ASSY PWR-PWR 8 WIRE 57"-3-556127-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-556127-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE FLOAT HORZ SPST-NO 10A - FFSMC10A  |  Next: CABLE FLOAT SPST-NC 10A PLOY - MS10B
CABLE FLOAT SPDT 10A POLY - MS10C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany