Float, Level CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C Sensors, Transducers

CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C - Sensors, Transducers

All prices are in CAD.
Digi-Key Part Number 725-1025-ND
Price Break Unit Price Extended Price
1 83.86 83.86
10 79.839 798.39
50 75.8282 3791.41
100 73.8232 7382.32
Manufacturer Part NumberFFSMC10C
DescriptionCABLE FLOAT HORZ SPST-NC 10A
Quantity Available 9

Order: Float, Level CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Float, Level CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C
Technical/Catalog InformationFFSMC10C
VendorCynergy 3
CategorySensors, Transducers
Output ConfigurationSPDT-CO, 10A
Current *
Material - Housing & PrismHigh Density Polyethylene (PEHD)
Mounting TypeCable Mount
TypeLiquid
Operating Temperature0°C ~ 55°C
Voltage Rating110VDC, 250VAC
Minimum Liquid Specific Gravity-
Switch Actuation Level-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFSMC10C
FFSMC10C
725 1025 ND
7251025ND
725-1025
Image of CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C
(725-1025-ND) - Sensors, Transducers

CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C (725-1025-ND) - Sensors, Transducers

Related parts Float, Level CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C Sensors, Transducers
Float, Level CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C Sensors, Transducers
 Order CABLE FLOAT HORZ SPST-NC 10A-FFSMC10C online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1025-ND.
Float, Level CABLE FLOAT HORZ SPST-NO 10A - FFSMC10A Sensors, Transducers
 Order CABLE FLOAT HORZ SPST-NO 10A-FFSMC10A online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1024-ND.
Float, Level CABLE FLOAT SPST-NC 10A PLOY - MS10B Sensors, Transducers
 Order CABLE FLOAT SPST-NC 10A PLOY-MS10B online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1022-ND.
Float, Level CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B Sensors, Transducers
 Order CABLE FLOAT HORZ SPDT C/O 10A-FFSMC10B online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1026-ND.
Float, Level CABLE FLOAT SPST-NO 10A POLY - MS10A Sensors, Transducers
 Order CABLE FLOAT SPST-NO 10A POLY-MS10A online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1021-ND.
Float, Level CABLE FLOAT SPDT 10A POLY - MS10C Sensors, Transducers
 Order CABLE FLOAT SPDT 10A POLY-MS10C online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1023-ND.
Float, Level FLOAT SWITCH HORZ SPST-NO - RSF34W100RF Sensors, Transducers
 Order FLOAT SWITCH HORZ SPST-NO-RSF34W100RF online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1060-ND.
Float, Level FLOATSWITCH HORZ .6A NC/NO PPS - RSF46Y100RF Sensors, Transducers
 Order FLOATSWITCH HORZ .6A NC/NO PPS-RSF46Y100RF online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1004-ND.
Float, Level FLOATSWITCH HORZ 50VA NC/NO SS - SSF212XP Sensors, Transducers
 Order FLOATSWITCH HORZ 50VA NC/NO SS-SSF212XP online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1011-ND.
Float, Level FLOATSWITCH HORZ 50VA NC/NO SS - SSF212X050 Sensors, Transducers
 Order FLOATSWITCH HORZ 50VA NC/NO SS-SSF212X050 online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1012-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B  |  Next: CABLE FLOAT HORZ SPST-NO 10A - FFSMC10A
CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany