Float, Level CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B Sensors, Transducers

CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B

All prices are in CAD.
Digi-Key Part Number 725-1026-ND
Price Break Unit Price Extended Price
1 83.86 83.86
10 79.839 798.39
50 75.8282 3791.41
100 73.8232 7382.32
Manufacturer Part NumberFFSMC10B
DescriptionCABLE FLOAT HORZ SPDT C/O 10A
Quantity Available 10

Order: Float, Level CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Float, Level CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B
Technical/Catalog InformationFFSMC10B
VendorCynergy 3
CategorySensors, Transducers
Output ConfigurationSPDT-NC, 10A
Current *
Material - Housing & PrismHigh Density Polyethylene (PEHD)
Mounting TypeCable Mount
TypeLiquid
Operating Temperature0°C ~ 55°C
Voltage Rating110VDC, 250VAC
Minimum Liquid Specific Gravity-
Switch Actuation Level-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFSMC10B
FFSMC10B
725 1026 ND
7251026ND
725-1026
Image of CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B
(725-1026-ND)

CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B (725-1026-ND)

Related parts Float, Level CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B Sensors, Transducers
Float, Level CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B Sensors, Transducers
 Order CABLE FLOAT HORZ SPDT C/O 10A-FFSMC10B online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1026-ND.
Float, Level CABLE FLOAT HORZ SPST-NO 10A - FFSMC10A Sensors, Transducers
 Order CABLE FLOAT HORZ SPST-NO 10A-FFSMC10A online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1024-ND.
Float, Level CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C Sensors, Transducers
 Order CABLE FLOAT HORZ SPST-NC 10A-FFSMC10C online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1025-ND.
Float, Level CABLE FLOAT SPDT 10A POLY - MS10C Sensors, Transducers
 Order CABLE FLOAT SPDT 10A POLY-MS10C online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1023-ND.
Float, Level CABLE FLOAT SPST-NO 10A POLY - MS10A Sensors, Transducers
 Order CABLE FLOAT SPST-NO 10A POLY-MS10A online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1021-ND.
Float, Level CABLE FLOAT SPST-NC 10A PLOY - MS10B Sensors, Transducers
 Order CABLE FLOAT SPST-NC 10A PLOY-MS10B online from Digi-Key Canada. Manufactured by Cynergy 3. Digi-Key part number 725-1022-ND.
Power, Modular System Cable Assembly 10.67' (3.25m) 128" - Tyco Electronics 1-556127-3 Cable Assemblies
 Order CABLE ASSY PWR-PWR 8 WIRE 128"-1-556127-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-556127-3-ND.
Power, Modular System Cable Assembly 50.00' (15.24m) 600" - Tyco Electronics 1-556730-3 Cable Assemblies
 Order CABLE ASSY PWR-LINE 5 WIRE 600"-1-556730-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-556730-3-ND.
Power, Modular System Cable Assembly 50.00' (15.24m) 600" - Tyco Electronics 1-556731-3 Cable Assemblies
 Order CABLE ASSY PWR-LINE 8 WIRE 600"-1-556731-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-556731-3-ND.
Power, Modular System Cable Assembly 1.92' (0.58m) 23" - Tyco Electronics 1-558057-3 Cable Assemblies
 Order CABLE ASSY PWR-PWR 8 WIRE 23"-1-558057-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-558057-3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE FLEX XTRA GAURD 20AWG 4CON - 65004 SL005  |  Next: CABLE FLOAT HORZ SPST-NC 10A - FFSMC10C
CABLE FLOAT HORZ SPDT C/O 10A - FFSMC10B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany