Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-274M RF and RFID

ADAPTER BLUETOOTH FRFLY SRL MALE - RN-274M - RF and RFID

All prices are in CAD.
Digi-Key Part Number 740-1021-ND
Price Break Unit Price Extended Price
1 282.1 282.10
10 256.715 2567.15
25 247.5504 6188.76
50 238.3838 11919.19
100 229.2063 22920.63
Manufacturer Part NumberRN-274M
DescriptionADAPTER BLUETOOTH FRFLY SRL MALE
Quantity Available 25

Order: Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-274M RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-274M
Technical/Catalog InformationRN-274M
VendorRoving Networks Inc
CategoryRF and RFID
Modulation or ProtocolBlueTooth v2.0, Class 1
Data Rate - Maximum-
Power - Output16dBm
Frequency2.4GHz
Applications-
Sensitivity-86dBm
Voltage - Supply4 V ~ 11 V
Package / CaseModule
Features-
InterfaceRS-422
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 274M
RN274M
740 1021 ND
7401021ND
740-1021
Image of ADAPTER BLUETOOTH FRFLY SRL MALE - RN-274M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BLUETOOTH FRFLY SRL MALE - RN-274M
(740-1021-ND) - RF and RFID

ADAPTER BLUETOOTH FRFLY SRL MALE - RN-274M (740-1021-ND) - RF and RFID

Related parts Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-274M RF and RFID
Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-274M RF and RFID
 Order ADAPTER BLUETOOTH FRFLY SRL MALE-RN-274M online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1021-ND.
Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-240M RF and RFID
 Order ADAPTER BLUETOOTH FRFLY SRL MALE-RN-240M online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1000-ND.
Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-270M RF and RFID
 Order ADAPTER BLUETOOTH FRFLY SRL MALE-RN-270M online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1020-ND.
Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-240F RF and RFID
 Order ADAPTER BLUETOOTH FRFLY SRL FEML-RN-240F online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1001-ND.
Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-422M RF and RFID
 Order ADAPTER BLUETOOTH FIREFLY RS422-RN-422M online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1002-ND.
Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-220XP RF and RFID
 Order ADAPTER BLUEPORT-XP SRL BATT-PWR-RN-220XP online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1003-ND.
Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-USB-T RF and RFID
 Order ADAPTER BLUETOOTH 2.0 USB-RN-USB-T online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1004-ND.
Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-USB-X RF and RFID
 Order ADAPTER BLUETOOTH USB DRIVERLESS-RN-USB-X online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1005-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module BlueTooth v2.0 RN-21 RF and RFID
 Order MODULE BLUETOOTH 2.0/EDR CLASS1-RN-21 online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1006-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module BlueTooth v2.0 RN-41 RF and RFID
 Order MODULE BLUETOOTH W/ANT CLASS1-RN-41 online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1007-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BLUETOOTH FRFLY SRL MALE - RN-270M  |  Next: ADAPTER BLUETOOTH USB 2.0 AFH - U260-000-R
ADAPTER BLUETOOTH FRFLY SRL MALE - RN-274M
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany