Wiha Screw And Nut Driver - Blade And Bit Set Tool 74050 Tools

BIT PACK PWR SLOTTED 2" 3/PKG - 74050

All prices are in CAD.
Digi-Key Part Number 74050-ND
Price Break Unit Price Extended Price
1 11.1 11.10
Manufacturer Part Number74050
DescriptionBIT PACK PWR SLOTTED 2" 3/PKG
Quantity Available

Non-Stock
Order: Wiha Screw And Nut Driver - Blade And Bit Set Tool 74050 Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Wiha Screw And Nut Driver - Blade And Bit Set Tool 74050
Technical/Catalog Information74050
VendorWiha
CategoryTools
TypeBit Set
Contents3 Slotted (Flat Head)
Features-
RoHS StatusRoHS Not Applicable
Other Names 74050
74050
Image of BIT PACK PWR SLOTTED 2" 3/PKG - 74050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BIT PACK PWR SLOTTED 2" 3/PKG - 74050
(74050-ND)

BIT PACK PWR SLOTTED 2" 3/PKG - 74050 (74050-ND)

Related parts Wiha Screw And Nut Driver - Blade And Bit Set Tool 74050 Tools
Wiha Screw And Nut Driver - Blade And Bit Set Tool 74050 Tools
 Order BIT PACK PWR SLOTTED 2" 3/PKG-74050 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74050-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71153 Tools
 Order BIT PACK INSERT PHIL SZ-3 2/PKG-71153 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71153-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71253 Tools
 Order BIT PACK INS POZIDRV SZ-3 2/PKG-71253 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71253-ND.
Wiha Screw And Nut Driver - Blade And Bit Set Tool 71155 Tools
 Order BIT PACK INSERT PHIL #2 1" 6/PKG-71155 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71155-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71853 Tools
 Order BIT PACK INSRT SQ SZ-3 25MM 2/PK-71853 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71853-ND.
Wiha Screw And Nut Driver - Blade And Bit Set Tool 71196 Tools
 Order BIT TIN PHIL #1/2/3 6PCS/CASE-71196 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71196-ND.
Wiha Screw And Nut Driver - Blade And Bit Set Tool 71571 Tools
 Order BIT PACK INSERT TORX 1" 6/PKG-71571 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71571-ND.
Wiha Screw And Nut Driver - Blade And Bit Set Tool 74910 Tools
 Order BIT SET PWR SLOT/PHIL/SQR 8PCS-74910 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74910-ND.
Wiha Screw And Nut Driver - Blade And Bit Set Tool 74920 Tools
 Order BIT SET PWR SLOT/PHIL/TORX 8PCS-74920 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74920-ND.
Metal, Aluminum Separate Panel or Cover Thickness Box Boxes, Enclosures, Rack LMB Heeger Inc. Cabinet UNC 2 3/4-6-6 Boxes, Enclosures, Racks
 Order BOX ALUMINUM 2-3/4 X 6 X 6 (HWD)-UNC 2 3/4-6-6 online from Digi-Key Canada. Manufactured by LMB Heeger Inc.. Digi-Key part number L156-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BIT PACK INSRT SQ SZ-3 25MM 2/PK - 71853  |  Next: BIT PACK SLOT 5.5/6.5/8.0 3/PKG - 71055
BIT PACK PWR SLOTTED 2" 3/PKG - 74050
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany