Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745073-3 Connectors, Interconnects

CONN D-SUB PLUG VERT 25POS - 745073-3

All prices are in CAD.
Digi-Key Part Number 745073-3-ND
Price Break Unit Price Extended Price
400 9.89065 3956.26
Manufacturer Part Number745073-3
DescriptionCONN D-SUB PLUG VERT 25POS
Quantity Available

Non-Stock
Order: Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745073-3 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745073-3
Technical/Catalog Information745073-3
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole
Number of Positions25
Number of Rows2
TerminationSolder
Contact Finish ThicknessFlash
Connector StyleDB-25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 745073 3
7450733
Image of CONN D-SUB PLUG VERT 25POS - 745073-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB PLUG VERT 25POS - 745073-3
(745073-3-ND)

CONN D-SUB PLUG VERT 25POS - 745073-3 (745073-3-ND)

Related parts Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745073-3 Connectors, Interconnects
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745073-3 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-745073-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 745073-3-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5745073-3 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-5745073-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35190-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338311-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-3-338311-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35171-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 208009-3 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 37POS-208009-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 208009-3-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5208009-3 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 37POS-5208009-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35187-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 1218748-3 Connectors, Interconnects
 Order CONN D-SUB PLUG HSING 25POS STD-1218748-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1218748-3-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-745968-5 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-1-745968-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-745968-5-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 448153-3 Connectors, Interconnects
 Order CONN D-SUB PLUG 3C3 STANDARD-448153-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 448153-3-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 745187-3 Connectors, Interconnects
 Order CONN D-SUB RECEPT VERT 25POS-745187-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 745187-3-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-338311-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-1-338311-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35165-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB PLUG VERT 25POS - 5745073-3  |  Next: CONN D-SUB PLUG VERT 37POS - 208009-3
CONN D-SUB PLUG VERT 25POS - 745073-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany