Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 748026-1 Connectors, Interconnects

CONN D-SUB PLUG VERT 15POS - 748026-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 748026-1-ND
Price Break Unit Price Extended Price
819 11.26719 9227.83
Manufacturer Part Number748026-1
DescriptionCONN D-SUB PLUG VERT 15POS
Quantity Available

Non-Stock
Order: Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 748026-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 748026-1
Technical/Catalog Information748026-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole
Number of Positions15
Number of Rows2
TerminationSolder
Contact Finish ThicknessFlash
Connector StyleDB-15
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 748026 1
7480261
Image of CONN D-SUB PLUG VERT 15POS - 748026-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB PLUG VERT 15POS - 748026-1
(748026-1-ND) - Connectors, Interconnects

CONN D-SUB PLUG VERT 15POS - 748026-1 (748026-1-ND) - Connectors, Interconnects

Related parts Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 748026-1 Connectors, Interconnects
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 748026-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 15POS-748026-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 748026-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5748026-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 15POS-5748026-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35179-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-338310-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 15POS-1-338310-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35164-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 206498-1 Connectors, Interconnects
 Order CONN D-SUB PLUG HSING 15POS HD-206498-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 206498-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 206798-1 Connectors, Interconnects
 Order CONN D-SUB PLUG HSING 15POS STD-206798-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 206798-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 212530-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 21C4 PCB-212530-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 212530-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 787176-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-787176-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 787176-1-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 787686-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 37POS-787686-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 787686-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 205164-1 Connectors, Interconnects
 Order CONN D-SUB PLUG HSING 15POS STD-205164-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A2151-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5787686-1 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 37POS-5787686-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35180-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB PLUG VERT 15POS - 745072-2  |  Next: CONN D-SUB PLUG VERT 21C4 PCB - 212530-1
CONN D-SUB PLUG VERT 15POS - 748026-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany