Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74883-002 Connectors, Interconnects

ADP FC/FC ZR.SQR FLNG-DIE CAST - 74883-002 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 74883-002-ND
Price Break Unit Price Extended Price
1000 6.88267 6882.67
Manufacturer Part Number74883-002
DescriptionADP FC/FC ZR.SQR FLNG-DIE CAST
Quantity Available

Non-Stock
Order: Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74883-002 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74883-002
Technical/Catalog Information74883-002
VendorFCI
CategoryConnectors, Interconnects
Convert From (Adapter End)FC Simplex Receptacle
Convert To (Adapter End)FC Simplex Receptacle
TypeAdapter
Mounting TypePanel Mount, Flange
ModeMultimode
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 74883 002
74883002
Image of ADP FC/FC ZR.SQR FLNG-DIE CAST - 74883-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP FC/FC ZR.SQR FLNG-DIE CAST - 74883-002
(74883-002-ND) - Connectors, Interconnects

ADP FC/FC ZR.SQR FLNG-DIE CAST - 74883-002 (74883-002-ND) - Connectors, Interconnects

Related parts Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74883-002 Connectors, Interconnects
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74883-002 Connectors, Interconnects
 Order ADP FC/FC ZR.SQR FLNG-DIE CAST-74883-002 online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 74883-002-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74883-001 Connectors, Interconnects
 Order ADP FC/FC PB.SQR FLNG-DIE CAST-74883-001 online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 74883-001-ND.
Accessories Sensors, Transducers MOUNTING BRACKET DIE-CAST BODY - E39-L114 Omron Electronics Inc-IA Div E39-L114 Sensors, Transducers
 Order MOUNTING BRACKET DIE-CAST BODY-E39-L114 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L114-ND.
Encoders 12MM ROTARY ENCODER W/DIE CAST - EVE-GC1F2024B Sensors, Transducers
 Order 12MM ROTARY ENCODER W/DIE CAST-EVE-GC1F2024B online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number EVE-GC1F2024B-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect Tyco Electronics Adapter 5503640-1 Connectors, Interconnects
 Order ADAPTER F/OPTIC FC/ST DIE CAST-5503640-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5503640-1-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect Tyco Electronics Adapter 503480-1 Connectors, Interconnects
 Order ADAPTER F/OPTIC SC/FC DIE CAST-503480-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A20155-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect Tyco Electronics Adapter 503640-1 Connectors, Interconnects
 Order ADAPTER F/OPTIC FC/ST DIE CAST-503640-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A20156-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect Tyco Electronics Adapter 5503480-1 Connectors, Interconnects
 Order ADAPTER F/OPTIC SC/FC DIE CAST-5503480-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A33716-ND.
Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol-Tuchel Electronics Plug, Male Pins T 3260 001 Connectors, Interconnects
 Order CONN CIR MALE 3POS CBL MNT-T 3260 001 online from Digi-Key Canada. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1044-ND.
Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol-Tuchel Electronics Plug, Male Pins T 3300 001 Connectors, Interconnects
 Order CONN CIR MALE 4POS CBL MNT-T 3300 001 online from Digi-Key Canada. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1045-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADP FC/FC PB.SQR FLNG-DIE CAST - 74883-001  |  Next: ADP LC-LC SCFP MM-PB-DUP BGE - 10002264-077
ADP FC/FC ZR.SQR FLNG-DIE CAST - 74883-002
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany