Panel Mount Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74885-008 Connectors, Interconnects

ADP SC/SC ZR NO FLNG BLU-SUNCALL - 74885-008 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 74885-008-ND
Price Break Unit Price Extended Price
300 4.96757 1490.27
Manufacturer Part Number74885-008
DescriptionADP SC/SC ZR NO FLNG BLU-SUNCALL
Quantity Available

Non-Stock
Order: Panel Mount Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74885-008 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74885-008
Technical/Catalog Information74885-008
VendorFCI
CategoryConnectors, Interconnects
Convert From (Adapter End)SC Simplex Receptacle
Convert To (Adapter End)SC Simplex Receptacle
TypeAdapter
Mounting TypePanel Mount
Mode-
FeaturesCover
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 74885 008
74885008
Image of ADP SC/SC ZR NO FLNG BLU-SUNCALL - 74885-008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP SC/SC ZR NO FLNG BLU-SUNCALL - 74885-008
(74885-008-ND) - Connectors, Interconnects

ADP SC/SC ZR NO FLNG BLU-SUNCALL - 74885-008 (74885-008-ND) - Connectors, Interconnects

Related parts Panel Mount Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74885-008 Connectors, Interconnects
Panel Mount Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74885-008 Connectors, Interconnects
 Order ADP SC/SC ZR NO FLNG BLU-SUNCALL-74885-008 online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 74885-008-ND.
Panel Mount Fiber Optic - Adapter Connectors, Interconnect FCI Adapter 74885-010 Connectors, Interconnects
 Order ADP SCA/SCA ZR NO FLNG-GRN SUN-74885-010 online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 74885-010-ND.
Fuse Circuit Protection 10A 600V Cooper/Bussmann Slow Blow, Time Lag SC-10 Circuit Protection
 Order FUSE 10A 600V T-LAG SC-SC-10 online from Digi-Key Canada. Manufactured by Cooper/Bussmann. Digi-Key part number SC-10-ND.
Fuse Circuit Protection 15A 600V Cooper/Bussmann Slow Blow, Time Lag SC-15 Circuit Protection
 Order FUSE 15A 600V T-LAG SC-SC-15 online from Digi-Key Canada. Manufactured by Cooper/Bussmann. Digi-Key part number SC-15-ND.
Fuse Circuit Protection 25A 480V Cooper/Bussmann Slow Blow, Time Lag SC-25 Circuit Protection
 Order FUSE 25A 480V T-LAG SC-SC-25 online from Digi-Key Canada. Manufactured by Cooper/Bussmann. Digi-Key part number SC-25-ND.
Fuse Circuit Protection 30A 480V Cooper/Bussmann Slow Blow, Time Lag SC-30 Circuit Protection
 Order FUSE 30A 480V T-LAG SC-SC-30 online from Digi-Key Canada. Manufactured by Cooper/Bussmann. Digi-Key part number SC-30-ND.
Fuse Circuit Protection 2A 600V Cooper/Bussmann Slow Blow, Time Lag SC-2 Circuit Protection
 Order FUSE 2 AMP 600V T-LEG SC-SC-2 online from Digi-Key Canada. Manufactured by Cooper/Bussmann. Digi-Key part number SC-2-ND.
Fuse Circuit Protection 20A 600V Cooper/Bussmann Slow Blow, Time Lag SC-20 Circuit Protection
 Order FUSE 20A 600V T-LAG SC-SC-20 online from Digi-Key Canada. Manufactured by Cooper/Bussmann. Digi-Key part number SC-20-ND.
Fuse Circuit Protection 8A 600V Cooper/Bussmann Slow Blow, Time Lag SC-8 Circuit Protection
 Order FUSE 8A 600V T-LAG SC-SC-8 online from Digi-Key Canada. Manufactured by Cooper/Bussmann. Digi-Key part number SC-8-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect Tripp Lite Coupler N452-000 Connectors, Interconnects
 Order COUPLER FIBER SC/SC DUPLEX-N452-000 online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number N452-000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADP MPO-45 W/SHUTTER LF - 10009255-002LF  |  Next: ADP SCA/SCA ZR NO FLNG-GRN SUN - 74885-010
ADP SC/SC ZR NO FLNG BLU-SUNCALL - 74885-008
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany