Wiha Screw And Nut Driver - Blade And Bit Tool 74911 Tools

BIT POWER TORQ SZ-4 50MM - 74911 - Tools

All prices are in CAD.
Digi-Key Part Number 74911-ND
Price Break Unit Price Extended Price
10 5.087 50.87
Manufacturer Part Number74911
DescriptionBIT POWER TORQ SZ-4 50MM
Quantity Available

Non-Stock
Order: Wiha Screw And Nut Driver - Blade And Bit Tool 74911 Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Wiha Screw And Nut Driver - Blade And Bit Tool 74911
Technical/Catalog Information74911
VendorWiha
CategoryTools
TypeBit, Torq-Set
Size#4
Length1.97" (50mm)
Features-
RoHS StatusRoHS Not Applicable
Other Names 74911
74911
Image of BIT POWER TORQ SZ-4 50MM - 74911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BIT POWER TORQ SZ-4 50MM - 74911
(74911-ND) - Tools

BIT POWER TORQ SZ-4 50MM - 74911 (74911-ND) - Tools

Related parts Wiha Screw And Nut Driver - Blade And Bit Tool 74911 Tools
Wiha Screw And Nut Driver - Blade And Bit Tool 74911 Tools
 Order BIT POWER TORQ SZ-4 50MM-74911 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74911-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 74902 Tools
 Order BIT POWER TRIWING SZ-4 50MM-74902 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74902-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 74912 Tools
 Order BIT POWER TORQ SZ-5 50MM-74912 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74912-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 74913 Tools
 Order BIT POWER TORQ SZ-6 50MM-74913 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74913-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 74914 Tools
 Order BIT POWER TORQ SZ-8 50MM-74914 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74914-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 74915 Tools
 Order BIT POWER TORQ SZ-10 50MM-74915 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74915-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 74901 Tools
 Order BIT POWER TRIWING SZ-3 50MM-74901 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74901-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 74903 Tools
 Order BIT POWER TRIWING SZ-5 50MM-74903 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74903-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 74904 Tools
 Order BIT POWER TRIWING SZ-6 50MM-74904 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 74904-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 70507 Tools
 Order BIT POWER TORX 1/4" HEX DRV TR7-70507 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 70507-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BIT POWER TORQ SZ-10 50MM - 74915  |  Next: BIT POWER TORQ SZ-5 50MM - 74912
BIT POWER TORQ SZ-4 50MM - 74911
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany