ITW Chemtronics Treatments, Cleaners, Wipe Static Control, Esd, Clean Room Product 42272 Static Control, ESD, Clean Room Products

SCRUBS HAND TOWELS 72PC/BUCKET - 42272 - Static Control, ESD, Clean Room Products

All prices are in CAD.
Digi-Key Part Number 42272-ND
Price Break Unit Price Extended Price
1 32.09 32.09
6 28.99167 173.95
Manufacturer Part Number42272
DescriptionSCRUBS HAND TOWELS 72PC/BUCKET
Quantity Available 6

Order: ITW Chemtronics Treatments, Cleaners, Wipe Static Control, Esd, Clean Room Product 42272 Static Control, ESD, Clean Room Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ITW Chemtronics Treatments, Cleaners, Wipe Static Control, Esd, Clean Room Product 42272
Technical/Catalog Information42272
VendorITW Chemtronics
CategoryStatic Control, ESD, Clean Room Products
Cleaner, Treatment TypeWipes, Cleaning
Applications-
Quantity72 (12.25" L x 10.5" W)
PackagingCanister
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 42272
42272
Image of SCRUBS HAND TOWELS 72PC/BUCKET - 42272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCRUBS HAND TOWELS 72PC/BUCKET - 42272
(42272-ND) - Static Control, ESD, Clean Room Products

SCRUBS HAND TOWELS 72PC/BUCKET - 42272 (42272-ND) - Static Control, ESD, Clean Room Products

Related parts ITW Chemtronics Treatments, Cleaners, Wipe Static Control, Esd, Clean Room Product 42272 Static Control, ESD, Clean Room Products
ITW Chemtronics Treatments, Cleaners, Wipe Static Control, Esd, Clean Room Product 42272 Static Control, ESD, Clean Room Products
 Order SCRUBS HAND TOWELS 72PC/BUCKET-42272 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 42272-ND.
ITW Chemtronics Accessory Static Control, Esd, Clean Room Product C805 Static Control, ESD, Clean Room Products
 Order HAND GUARD ESD LOTION 8 OZ PUMP-C805 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number C805-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 7-25L Soldering, Desoldering, Rework Products
 Order SOLDER REMOVAL BRAID .075"-7-25L online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number CW7-25-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 10-25L Soldering, Desoldering, Rework Products
 Order SOLDER REMOVAL BRAID .100"-10-25L online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number CW10-25-ND.
Thermal - Adhesives, Epoxies, Greases, Paste Fans, Thermal Management ITW Chemtronics Silicon Compound CT40-5 Fans, Thermal Management
 Order SILICON GREASE 5 0Z TUBE-CT40-5 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number CT40-5-ND.
ITW Chemtronics Swab And Brush Test Equipment CC50 Test Equipment
 Order CHAMOIS TIP 3.25" 50 PIECE PACK-CC50 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number CC50-ND.
ITW Chemtronics Treatments, Cleaners, Wipe Static Control, Esd, Clean Room Product CP410 Static Control, ESD, Clean Room Products
 Order OPTIC WIPES CLNR 4X8" 50 PC PACK-CP410 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number CP410-ND.
ITW Chemtronics Treatments, Cleaners, Wipe Static Control, Esd, Clean Room Product CP400 Static Control, ESD, Clean Room Products
 Order CHEMPAD CLEANING PAD 4X3" 50 PC-CP400 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number CP400-ND.
ITW Chemtronics Treatments, Cleaners, Wipe Static Control, Esd, Clean Room Product CSP20 Static Control, ESD, Clean Room Products
 Order SCREENPREP CLEANER 50 PIECE PACK-CSP20 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number CSP20-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 10-100L Soldering, Desoldering, Rework Products
 Order DESOLDER BRAID .100" BLUE-10-100L online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 10-100L-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SCRUB-IT BOTTLE NYLON BRISTLE - SD74  |  Next: SCRW 6-32 W/NCKL PLATED HEAD - 8190-1
SCRUBS HAND TOWELS 72PC/BUCKET - 42272
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany