Mueller Electric Co Accessory Test Equipment BU-00209-0 Test Equipment

ADAP SFTY PLUNGER CLIP W/8-32THR - BU-00209-0 - Test Equipment

All prices are in CAD.
Digi-Key Part Number BU-00209-0-ND
Price Break Unit Price Extended Price
1 1.31 1.31
Manufacturer Part NumberBU-00209-0
DescriptionADAP SFTY PLUNGER CLIP W/8-32THR
Quantity Available

Non-Stock
Order: Mueller Electric Co Accessory Test Equipment BU-00209-0 Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mueller Electric Co Accessory Test Equipment BU-00209-0
Technical/Catalog InformationBU-00209-0
VendorMueller Electric Co
CategoryTest Equipment
For Use With/Related ProductsTest Probes: BU-4061-X-39, BU-4062-X-39
SpecificationsBlack
TypeTest Clip, Lead, Probe
Accessory TypeAdapter, Safety Plunger Clip; 8-32 Thread
RoHS StatusRoHS Non-Compliant
Other Names BU 00209 0
BU002090
Image of ADAP SFTY PLUNGER CLIP W/8-32THR - BU-00209-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAP SFTY PLUNGER CLIP W/8-32THR - BU-00209-0
(BU-00209-0-ND) - Test Equipment

ADAP SFTY PLUNGER CLIP W/8-32THR - BU-00209-0 (BU-00209-0-ND) - Test Equipment

Related parts Mueller Electric Co Accessory Test Equipment BU-00209-0 Test Equipment
Mueller Electric Co Accessory Test Equipment BU-00209-0 Test Equipment
 Order ADAP SFTY PLUNGER CLIP W/8-32THR-BU-00209-0 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-00209-0-ND.
Mueller Electric Co Test Clip - Ic Test Equipment BU-00211-0 Test Equipment
 Order TEST CLIP FOR IC BLACK-BU-00211-0 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-00211-0-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-20434-2 Test Equipment
 Order PLUNGER CLIP STEEL JAWS 15A RED-BU-20434-2 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-20434-2-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-65-0 Test Equipment
 Order CLIP SAFETY ALLIGATOR 30A BLACK-BU-65-0 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-0-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-78K Test Equipment
 Order CLIP KELVIN GOLD 10A-BU-78K online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-78K-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-41A-0 Test Equipment
 Order CLIP PLIER-TYPE STEEL 200A BLACK-BU-41A-0 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-0-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-41C-0 Test Equipment
 Order CLIP PLIER-TYPE COPPER 400A BK-BU-41C-0 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-0-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-25 Test Equipment
 Order CLIP AUTOMOTIVE STEEL 40A-BU-25 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number 314-1002-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-25C Test Equipment
 Order CLIP AUTOMOTIVE COPPER 75A-BU-25C online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number 314-1003-ND.
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-46A-0 Test Equipment
 Order CLIP MINI PLIER STEEL 50A BLACK-BU-46A-0 online from Digi-Key Canada. Manufactured by Mueller Electric Co. Digi-Key part number 314-1023-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAP SCSI INTERNAL 1TERM PASSIE - AB771  |  Next: ADAPT ATMEL ATF1500 DIP40/PLCC44 - AE-P44-ATF1500
ADAP SFTY PLUNGER CLIP W/8-32THR - BU-00209-0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany