Resistor 33.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103330 Resistors

RES NET 5RES 33 OHM 10PIN - 770103330 - Resistors

All prices are in CAD.
Digi-Key Part Number 770-103-R33-ND
Price Break Unit Price Extended Price
1 0.34 0.34
10 0.298 2.98
100 0.2337 23.37
1000 0.16994 169.94
5000 0.15932 796.60
10000 0.14105 1410.50
Manufacturer Part Number770103330
DescriptionRES NET 5RES 33 OHM 10PIN
Quantity Available 1676

Obsolete item; call Digi-Key for more information.
Resistor 33.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103330
Technical/Catalog Information770103330
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms33.0
Tolerance±2%
Power Per Element200mW
Circuit TypeIsolated
Number of Pins10
PackagingBulk
Number of Resistors5
Package / Case10-SIP
Mounting TypeThrough Hole
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 770103330
770103330
770 103 R33 ND
770103R33ND
770-103-R33
Image of RES NET 5RES 33 OHM 10PIN - 770103330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES NET 5RES 33 OHM 10PIN - 770103330
(770-103-R33-ND) - Resistors

RES NET 5RES 33 OHM 10PIN - 770103330 (770-103-R33-ND) - Resistors

Related parts Resistor 33.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103330 Resistors
Resistor 33.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103330 Resistors
 Order RES NET 5RES 33 OHM 10PIN-770103330 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R33-ND.
Resistor 33.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103330P Resistors
 Order RES NET 5RES 33 OHM 10PIN-770103330P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R33P-ND.
Resistor 33.0 Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101330 Resistors
 Order RES NET 9RES 33 OHM 10PIN-770101330 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R33-ND.
Resistor 33.0 Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101330P Resistors
 Order RES NET 9RES 33 OHM 10PIN-770101330P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R33P-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122 Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2K-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122P Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2KP-ND.
Resistor 1.50K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103152 Resistors
 Order RES NET 5RES 1.5K OHM 10PIN-770103152 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.5K-ND.
Resistor 1.50K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103152P Resistors
 Order RES NET 5RES 1.5K OHM 10PIN-770103152P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.5KP-ND.
Resistor 1.80K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103182 Resistors
 Order RES NET 5RES 1.8K OHM 10PIN-770103182 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.8K-ND.
Resistor 1.80K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103182P Resistors
 Order RES NET 5RES 1.8K OHM 10PIN-770103182P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.8KP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES NET 5RES 3.9K OHM 6PIN - 77061392P  |  Next: RES NET 5RES 33 OHM 10PIN - 770103330P
RES NET 5RES 33 OHM 10PIN - 770103330
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany