Resistor 33.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103333P Resistors

RES NET 5RES 33K OHM 10PIN - 770103333P - Resistors

All prices are in CAD.
Digi-Key Part Number 770-103-R33KP-ND
Price Break Unit Price Extended Price
1 0.54 0.54
10 0.472 4.72
100 0.3708 37.08
1000 0.26964 269.64
5000 0.25279 1263.95
10000 0.2238 2238.00
Manufacturer Part Number770103333P
DescriptionRES NET 5RES 33K OHM 10PIN
Quantity Available 1336

Order: Resistor 33.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103333P Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Resistor 33.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103333P
Technical/Catalog Information770103333P
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms33.0K
Tolerance±2%
Power Per Element200mW
Circuit TypeIsolated
Number of Pins10
PackagingBulk
Number of Resistors5
Package / Case10-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 770103333P
770103333P
770 103 R33KP ND
770103R33KPND
770-103-R33KP
Image of RES NET 5RES 33K OHM 10PIN - 770103333P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES NET 5RES 33K OHM 10PIN - 770103333P
(770-103-R33KP-ND) - Resistors

RES NET 5RES 33K OHM 10PIN - 770103333P (770-103-R33KP-ND) - Resistors

Related parts Resistor 33.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103333P Resistors
Resistor 33.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103333P Resistors
 Order RES NET 5RES 33K OHM 10PIN-770103333P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R33KP-ND.
Resistor 3.30K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103332 Resistors
 Order RES NET 5RES 3.3K OHM 10PIN-770103332 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R3.3K-ND.
Resistor 3.30K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103332P Resistors
 Order RES NET 5RES 3.3K OHM 10PIN-770103332P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R3.3KP-ND.
Resistor 33.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103333 Resistors
 Order RES NET 5RES 33K OHM 10PIN-770103333 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R33K-ND.
Resistor 3.30K Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101332 Resistors
 Order RES NET 9RES 3.3K OHM 10PIN-770101332 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R3.3K-ND.
Resistor 3.30K Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101332P Resistors
 Order RES NET 9RES 3.3K OHM 10PIN-770101332P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R3.3KP-ND.
Resistor 33.0K Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101333 Resistors
 Order RES NET 9RES 33K OHM 10PIN-770101333 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R33K-ND.
Resistor 33.0K Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101333P Resistors
 Order RES NET 9RES 33K OHM 10PIN-770101333P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R33KP-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122 Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2K-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122P Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2KP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES NET 5RES 33K OHM 10PIN - 770103333  |  Next: RES NET 5RES 33K OHM 6PIN - 77061333
RES NET 5RES 33K OHM 10PIN - 770103333P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany