Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103390P Resistors

RES NET 5RES 39 OHM 10PIN - 770103390P - Resistors

All prices are in CAD.
Digi-Key Part Number 770-103-R39P-ND
Price Break Unit Price Extended Price
1000 0.26964 269.64
Manufacturer Part Number770103390P
DescriptionRES NET 5RES 39 OHM 10PIN
Quantity Available

Non-Stock
Order: Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103390P Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103390P
Technical/Catalog Information770103390P
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms39.0
Tolerance±2%
Power Per Element200mW
Circuit TypeIsolated
Number of Pins10
PackagingBulk
Number of Resistors5
Package / Case10-SIP
Mounting TypeThrough Hole
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 770103390P
770103390P
770 103 R39P ND
770103R39PND
770-103-R39P
Image of RES NET 5RES 39 OHM 10PIN - 770103390P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES NET 5RES 39 OHM 10PIN - 770103390P
(770-103-R39P-ND) - Resistors

RES NET 5RES 39 OHM 10PIN - 770103390P (770-103-R39P-ND) - Resistors

Related parts Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103390P Resistors
Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103390P Resistors
 Order RES NET 5RES 39 OHM 10PIN-770103390P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R39P-ND.
Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103390 Resistors
 Order RES NET 5RES 39 OHM 10PIN-770103390 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R39-ND.
Resistor 39.0 Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101390 Resistors
 Order RES NET 9RES 39 OHM 10PIN-770101390 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R39-ND.
Resistor 39.0 Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101390P Resistors
 Order RES NET 9RES 39 OHM 10PIN-770101390P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R39P-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122 Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2K-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122P Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2KP-ND.
Resistor 1.50K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103152 Resistors
 Order RES NET 5RES 1.5K OHM 10PIN-770103152 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.5K-ND.
Resistor 1.50K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103152P Resistors
 Order RES NET 5RES 1.5K OHM 10PIN-770103152P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.5KP-ND.
Resistor 1.80K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103182 Resistors
 Order RES NET 5RES 1.8K OHM 10PIN-770103182 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.8K-ND.
Resistor 1.80K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103182P Resistors
 Order RES NET 5RES 1.8K OHM 10PIN-770103182P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.8KP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES NET 5RES 39 OHM 10PIN - 770103390  |  Next: RES NET 5RES 39 OHM 6PIN - 77061390
RES NET 5RES 39 OHM 10PIN - 770103390P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany