Resistor 4.70K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103472 Resistors

RES NET 5RES 4.7K OHM 10PIN - 770103472 - Resistors

All prices are in CAD.
Digi-Key Part Number 770-103-R4.7K-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number770103472
DescriptionRES NET 5RES 4.7K OHM 10PIN
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Resistor 4.70K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103472
Technical/Catalog Information770103472
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms4.70K
Tolerance±2%
Power Per Element200mW
Circuit TypeIsolated
Number of Pins10
PackagingBulk
Number of Resistors5
Package / Case10-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 770103472
770103472
770 103 R4 7K ND
770103R47KND
770-103-R4.7K
Image of RES NET 5RES 4.7K OHM 10PIN - 770103472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES NET 5RES 4.7K OHM 10PIN - 770103472
(770-103-R4.7K-ND) - Resistors

RES NET 5RES 4.7K OHM 10PIN - 770103472 (770-103-R4.7K-ND) - Resistors

Related parts Resistor 4.70K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103472 Resistors
Resistor 4.70K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103472 Resistors
 Order RES NET 5RES 4.7K OHM 10PIN-770103472 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R4.7K-ND.
Resistor 4.70K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103472P Resistors
 Order RES NET 5RES 4.7K OHM 10PIN-770103472P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R4.7KP-ND.
Resistor 47.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103473 Resistors
 Order RES NET 5RES 47K OHM 10PIN-770103473 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R47K-ND.
Resistor 47.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103473P Resistors
 Order RES NET 5RES 47K OHM 10PIN-770103473P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R47KP-ND.
Resistor 4.70K Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101472 Resistors
 Order RES NET 9RES 4.7K OHM 10PIN-770101472 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R4.7K-ND.
Resistor 4.70K Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101472P Resistors
 Order RES NET 9RES 4.7K OHM 10PIN-770101472P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R4.7KP-ND.
Resistor 47.0K Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101473 Resistors
 Order RES NET 9RES 47K OHM 10PIN-770101473 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R47K-ND.
Resistor 47.0K Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101473P Resistors
 Order RES NET 9RES 47K OHM 10PIN-770101473P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R47KP-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122 Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2K-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122P Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2KP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES NET 5RES 39K OHM 6PIN - 77061393P  |  Next: RES NET 5RES 4.7K OHM 10PIN - 770103472P
RES NET 5RES 4.7K OHM 10PIN - 770103472
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany