Resistor 470 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103471P Resistors

RES NET 5RES 470 OHM 10PIN - 770103471P

All prices are in CAD.
Digi-Key Part Number 770-103-R470P-ND
Price Break Unit Price Extended Price
1 0.54 0.54
10 0.472 4.72
100 0.3708 37.08
1000 0.26964 269.64
5000 0.25279 1263.95
10000 0.2238 2238.00
Manufacturer Part Number770103471P
DescriptionRES NET 5RES 470 OHM 10PIN
Quantity Available

Non-Stock
Order: Resistor 470 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103471P Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Resistor 470 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103471P
Technical/Catalog Information770103471P
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms470
Tolerance±2%
Power Per Element200mW
Circuit TypeIsolated
Number of Pins10
PackagingBulk
Number of Resistors5
Package / Case10-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 770103471P
770103471P
770 103 R470P ND
770103R470PND
770-103-R470P
Image of RES NET 5RES 470 OHM 10PIN - 770103471P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES NET 5RES 470 OHM 10PIN - 770103471P
(770-103-R470P-ND)

RES NET 5RES 470 OHM 10PIN - 770103471P (770-103-R470P-ND)

Related parts Resistor 470 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103471P Resistors
Resistor 470 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103471P Resistors
 Order RES NET 5RES 470 OHM 10PIN-770103471P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R470P-ND.
Resistor 470 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103471 Resistors
 Order RES NET 5RES 470 OHM 10PIN-770103471 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R470-ND.
Resistor 470 Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101471 Resistors
 Order RES NET 9RES 470 OHM 10PIN-770101471 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R470-ND.
Resistor 470 Ohm 100mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770101471P Resistors
 Order RES NET 9RES 470 OHM 10PIN-770101471P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-101-R470P-ND.
Resistor 47.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103470 Resistors
 Order RES NET 5RES 47 OHM 10PIN-770103470 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R47-ND.
Resistor 47.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103470P Resistors
 Order RES NET 5RES 47 OHM 10PIN-770103470P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R47P-ND.
Resistor 470 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061471 Resistors
 Order RES NET 5RES 470 OHM 6PIN-77061471 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R470-ND.
Resistor 470 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061471P Resistors
 Order RES NET 5RES 470 OHM 6PIN-77061471P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R470P-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122 Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2K-ND.
Resistor 1.20K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103122P Resistors
 Order RES NET 5RES 1.2K OHM 10PIN-770103122P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R1.2KP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES NET 5RES 470 OHM 10PIN - 770103471  |  Next: RES NET 5RES 470 OHM 6PIN - 77061471
RES NET 5RES 470 OHM 10PIN - 770103471P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany