Resistor 3.90K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061392P Resistors

RES NET 5RES 3.9K OHM 6PIN - 77061392P

All prices are in CAD.
Digi-Key Part Number 770-61-R3.9KP-ND
Price Break Unit Price Extended Price
1000 0.17674 176.74
Manufacturer Part Number77061392P
DescriptionRES NET 5RES 3.9K OHM 6PIN
Quantity Available

Non-Stock
Order: Resistor 3.90K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061392P Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Resistor 3.90K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061392P
Technical/Catalog Information77061392P
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms3.90K
Tolerance±2%
Power Per Element100mW
Circuit TypeBussed
Number of Pins6
PackagingBulk
Number of Resistors5
Package / Case6-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77061392P
77061392P
770 61 R3 9KP ND
77061R39KPND
770-61-R3.9KP
Image of RES NET 5RES 3.9K OHM 6PIN - 77061392P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES NET 5RES 3.9K OHM 6PIN - 77061392P
(770-61-R3.9KP-ND)

RES NET 5RES 3.9K OHM 6PIN - 77061392P (770-61-R3.9KP-ND)

Related parts Resistor 3.90K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061392P Resistors
Resistor 3.90K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061392P Resistors
 Order RES NET 5RES 3.9K OHM 6PIN-77061392P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R3.9KP-ND.
Resistor 3.90K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061392 Resistors
 Order RES NET 5RES 3.9K OHM 6PIN-77061392 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R3.9K-ND.
Resistor 39.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061393 Resistors
 Order RES NET 5RES 39K OHM 6PIN-77061393 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R39K-ND.
Resistor 39.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061393P Resistors
 Order RES NET 5RES 39K OHM 6PIN-77061393P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R39KP-ND.
Resistor 3.90K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103392 Resistors
 Order RES NET 5RES 3.9K OHM 10PIN-770103392 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R3.9K-ND.
Resistor 3.90K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103392P Resistors
 Order RES NET 5RES 3.9K OHM 10PIN-770103392P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R3.9KP-ND.
Resistor 39.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103393 Resistors
 Order RES NET 5RES 39K OHM 10PIN-770103393 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R39K-ND.
Resistor 39.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103393P Resistors
 Order RES NET 5RES 39K OHM 10PIN-770103393P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R39KP-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122 Resistors
 Order RES NET 5RES 1.2K OHM 6PIN-77061122 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2K-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122P Resistors
 Order RES NET 5RES 1.2K OHM 6PIN-77061122P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2KP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES NET 5RES 3.9K OHM 6PIN - 77061392  |  Next: RES NET 5RES 33 OHM 10PIN - 770103330
RES NET 5RES 3.9K OHM 6PIN - 77061392P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany