Resistor 33.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061333P Resistors

RES NET 5RES 33K OHM 6PIN - 77061333P - Resistors

All prices are in CAD.
Digi-Key Part Number 770-61-R33KP-ND
Price Break Unit Price Extended Price
1 0.35 0.35
10 0.309 3.09
100 0.243 24.30
1000 0.17674 176.74
5000 0.16569 828.45
10000 0.14669 1466.90
Manufacturer Part Number77061333P
DescriptionRES NET 5RES 33K OHM 6PIN
Quantity Available 1258

Order: Resistor 33.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061333P Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Resistor 33.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061333P
Technical/Catalog Information77061333P
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms33.0K
Tolerance±2%
Power Per Element100mW
Circuit TypeBussed
Number of Pins6
PackagingBulk
Number of Resistors5
Package / Case6-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77061333P
77061333P
770 61 R33KP ND
77061R33KPND
770-61-R33KP
Image of RES NET 5RES 33K OHM 6PIN - 77061333P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES NET 5RES 33K OHM 6PIN - 77061333P
(770-61-R33KP-ND) - Resistors

RES NET 5RES 33K OHM 6PIN - 77061333P (770-61-R33KP-ND) - Resistors

Related parts Resistor 33.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061333P Resistors
Resistor 33.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061333P Resistors
 Order RES NET 5RES 33K OHM 6PIN-77061333P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R33KP-ND.
Resistor 3.30K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061332 Resistors
 Order RES NET 5RES 3.3K OHM 6PIN-77061332 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R3.3K-ND.
Resistor 3.30K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061332P Resistors
 Order RES NET 5RES 3.3K OHM 6PIN-77061332P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R3.3KP-ND.
Resistor 33.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061333 Resistors
 Order RES NET 5RES 33K OHM 6PIN-77061333 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R33K-ND.
Resistor 3.30K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103332 Resistors
 Order RES NET 5RES 3.3K OHM 10PIN-770103332 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R3.3K-ND.
Resistor 3.30K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103332P Resistors
 Order RES NET 5RES 3.3K OHM 10PIN-770103332P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R3.3KP-ND.
Resistor 33.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103333 Resistors
 Order RES NET 5RES 33K OHM 10PIN-770103333 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R33K-ND.
Resistor 33.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103333P Resistors
 Order RES NET 5RES 33K OHM 10PIN-770103333P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R33KP-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122 Resistors
 Order RES NET 5RES 1.2K OHM 6PIN-77061122 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2K-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122P Resistors
 Order RES NET 5RES 1.2K OHM 6PIN-77061122P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2KP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES NET 5RES 33K OHM 6PIN - 77061333  |  Next: RES NET 5RES 39 OHM 10PIN - 770103390
RES NET 5RES 33K OHM 6PIN - 77061333P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany