Resistor 33.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061330P Resistors

RES NET 5RES 33 OHM 6PIN - 77061330P - Resistors

All prices are in CAD.
Digi-Key Part Number 770-61-R33P-ND
Price Break Unit Price Extended Price
1000 0.17674 176.74
Manufacturer Part Number77061330P
DescriptionRES NET 5RES 33 OHM 6PIN
Quantity Available

Non-Stock
Order: Resistor 33.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061330P Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Resistor 33.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061330P
Technical/Catalog Information77061330P
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms33.0
Tolerance±2%
Power Per Element100mW
Circuit TypeBussed
Number of Pins6
PackagingBulk
Number of Resistors5
Package / Case6-SIP
Mounting TypeThrough Hole
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77061330P
77061330P
770 61 R33P ND
77061R33PND
770-61-R33P
Image of RES NET 5RES 33 OHM 6PIN - 77061330P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES NET 5RES 33 OHM 6PIN - 77061330P
(770-61-R33P-ND) - Resistors

RES NET 5RES 33 OHM 6PIN - 77061330P (770-61-R33P-ND) - Resistors

Related parts Resistor 33.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061330P Resistors
Resistor 33.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061330P Resistors
 Order RES NET 5RES 33 OHM 6PIN-77061330P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R33P-ND.
Resistor 33.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061330 Resistors
 Order RES NET 5RES 33 OHM 6PIN-77061330 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R33-ND.
Resistor 33.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103330 Resistors
 Order RES NET 5RES 33 OHM 10PIN-770103330 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R33-ND.
Resistor 33.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103330P Resistors
 Order RES NET 5RES 33 OHM 10PIN-770103330P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R33P-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122 Resistors
 Order RES NET 5RES 1.2K OHM 6PIN-77061122 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2K-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122P Resistors
 Order RES NET 5RES 1.2K OHM 6PIN-77061122P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2KP-ND.
Resistor 1.50K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061152 Resistors
 Order RES NET 5RES 1.5K OHM 6PIN-77061152 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.5K-ND.
Resistor 1.50K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061152P Resistors
 Order RES NET 5RES 1.5K OHM 6PIN-77061152P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.5KP-ND.
Resistor 1.80K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061182 Resistors
 Order RES NET 5RES 1.8K OHM 6PIN-77061182 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.8K-ND.
Resistor 1.80K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061182P Resistors
 Order RES NET 5RES 1.8K OHM 6PIN-77061182P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.8KP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES NET 5RES 33 OHM 6PIN - 77061330  |  Next: RES NET 5RES 330 OHM 10PIN - 770103331
RES NET 5RES 33 OHM 6PIN - 77061330P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany