Resistor 39.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061390 Resistors

RES NET 5RES 39 OHM 6PIN - 77061390 - Resistors

All prices are in CAD.
Digi-Key Part Number 770-61-R39-ND
Price Break Unit Price Extended Price
1 0.24 0.24
10 0.199 1.99
100 0.1495 14.95
1000 0.0997 99.70
5000 0.09347 467.35
10000 0.08275 827.50
Manufacturer Part Number77061390
DescriptionRES NET 5RES 39 OHM 6PIN
Quantity Available 237

Obsolete item; call Digi-Key for more information.
Resistor 39.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061390
Technical/Catalog Information77061390
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms39.0
Tolerance±2%
Power Per Element100mW
Circuit TypeBussed
Number of Pins6
PackagingBulk
Number of Resistors5
Package / Case6-SIP
Mounting TypeThrough Hole
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77061390
77061390
770 61 R39 ND
77061R39ND
770-61-R39
Image of RES NET 5RES 39 OHM 6PIN - 77061390
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES NET 5RES 39 OHM 6PIN - 77061390
(770-61-R39-ND) - Resistors

RES NET 5RES 39 OHM 6PIN - 77061390 (770-61-R39-ND) - Resistors

Related parts Resistor 39.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061390 Resistors
Resistor 39.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061390 Resistors
 Order RES NET 5RES 39 OHM 6PIN-77061390 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R39-ND.
Resistor 39.0 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061390P Resistors
 Order RES NET 5RES 39 OHM 6PIN-77061390P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R39P-ND.
Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103390 Resistors
 Order RES NET 5RES 39 OHM 10PIN-770103390 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R39-ND.
Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103390P Resistors
 Order RES NET 5RES 39 OHM 10PIN-770103390P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R39P-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122 Resistors
 Order RES NET 5RES 1.2K OHM 6PIN-77061122 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2K-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122P Resistors
 Order RES NET 5RES 1.2K OHM 6PIN-77061122P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2KP-ND.
Resistor 1.50K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061152 Resistors
 Order RES NET 5RES 1.5K OHM 6PIN-77061152 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.5K-ND.
Resistor 1.50K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061152P Resistors
 Order RES NET 5RES 1.5K OHM 6PIN-77061152P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.5KP-ND.
Resistor 1.80K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061182 Resistors
 Order RES NET 5RES 1.8K OHM 6PIN-77061182 online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.8K-ND.
Resistor 1.80K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061182P Resistors
 Order RES NET 5RES 1.8K OHM 6PIN-77061182P online from Digi-Key Canada. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.8KP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES NET 5RES 39 OHM 10PIN - 770103390P  |  Next: RES NET 5RES 39 OHM 6PIN - 77061390P
RES NET 5RES 39 OHM 6PIN - 77061390
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany