Aavid Thermalloy Heat Sink Thermal Management 581002B02500 Thermal Management

HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500 - Thermal Management

All prices are in CAD.
Digi-Key Part Number HS301-ND
Price Break Unit Price Extended Price
1188 0.97981 1164.01
Manufacturer Part Number581002B02500
DescriptionHEATSINK TO-220 4.3W BLK W/PINS
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 581002B02500 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 581002B02500
Technical/Catalog Information581002B02500
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On and PC Pin
Height1" (25.4mm)
Material-
Package CooledTO-220
Power Dissipation @ Temperature Rise2.5W @ 50°C
Series-
Thermal Resistance @ Forced Air Flow4°C/W @ 500 LFM
Outline L x W16.25mm x 16.25mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 581002B02500
581002B02500
HS301 ND
HS301ND
HS301
Image of HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
(HS301-ND) - Thermal Management

HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500 (HS301-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 581002B02500 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 581002B02500 Thermal Management
 Order HEATSINK TO-220 4.3W BLK W/PINS-581002B02500 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B02500G Fans, Thermal Management
 Order HEATSINK TO-220 PWR BLK W/PINS-581002B02500G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581102B02500G Fans, Thermal Management
 Order HEATSINK TO-220 2.5W BLK W/PINS-581102B02500G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS388-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581202B02500G Fans, Thermal Management
 Order HEATSINK TO-220 2.5W BLK W/PINS-581202B02500G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS389-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B00000 Fans, Thermal Management
 Order HEATSINK TO-220 4.3W H=1.0 BLK-581002B00000 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS300-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 667-10ABSP Fans, Thermal Management
 Order HEATSINK TO-220 W/S/O PINS BLK-667-10ABSP online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 667-10ABSP-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B00000G Fans, Thermal Management
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 233-60AB-10 Fans, Thermal Management
 Order HEATSINK TO-220 VERT BLK W/TABS-233-60AB-10 online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1015-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 680-125220 Fans, Thermal Management
 Order HEATSINK TO-220 OMNIDIRECT BLK-680-125220 online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 680-125220-ND.
Aavid Thermalloy Heat Sink Thermal Management 531302B02500 Thermal Management
 Order HEATSINK TO-220 H=2.5" BLK W/PIN-531302B02500 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G  |  Next: HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany