Fixed Inductors, Coils, Choke 47µH 8.5A Radial Murata Power Solutions Inc - 1447385C Inductors, Coils, Chokes

INDUCTOR 47UH 8.5A 22X14 - 1447385C

All prices are in CAD.
Digi-Key Part Number 811-1334-ND
Price Break Unit Price Extended Price
1 2.83 2.83
5 2.748 13.74
10 2.707 27.07
25 2.6648 66.62
50 2.5816 129.08
100 2.4982 249.82
250 2.3316 582.90
500 2.16506 1082.53
1000 2.0818 2081.80
Manufacturer Part Number1447385C
DescriptionINDUCTOR 47UH 8.5A 22X14
Quantity Available

Non-Stock
Order: Fixed Inductors, Coils, Choke 47µH 8.5A Radial Murata Power Solutions Inc - 1447385C Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 47µH 8.5A Radial Murata Power Solutions Inc - 1447385C
Technical/Catalog Information1447385C
VendorMurata Power Solutions Inc
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±10%
Package / CaseRadial
PackagingTray
Type-
Current 8.5A
Mounting TypeThrough Hole
Q @ Freq33 @ 100kHz
Self Resonant Freq6.7MHz
DC Resistance (DCR)21.00 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1447385C
1447385C
811 1334 ND
8111334ND
811-1334
Image of INDUCTOR 47UH 8.5A 22X14 - 1447385C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 47UH 8.5A 22X14 - 1447385C
(811-1334-ND)

INDUCTOR 47UH 8.5A 22X14 - 1447385C (811-1334-ND)

Related parts Fixed Inductors, Coils, Choke 47µH 8.5A Radial Murata Power Solutions Inc - 1447385C Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 47µH 8.5A Radial Murata Power Solutions Inc - 1447385C Inductors, Coils, Chokes
 Order INDUCTOR 47UH 8.5A 22X14-1447385C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1334-ND.
Fixed Inductors, Coils, Choke 47µH 850mA 0.283" L x 0.283" W x 0.157" H (7.20mm x 7.20mm x 4.00mm) Murata Power Solutions Inc (VA) - 29473C Inductors, Coils, Chokes
 Order INDUCTOR 47UH .85A SMD SHIELDED-29473C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc (VA). Digi-Key part number 811-1141-1-ND.
Fixed Inductors, Coils, Choke 47µH 850mA 0.283" L x 0.283" W x 0.157" H (7.20mm x 7.20mm x 4.00mm) Murata Power Solutions Inc - 29473C Inductors, Coils, Chokes
 Order INDUCTOR 47UH .85A SMD SHIELDED-29473C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1141-2-ND.
Fixed Inductors, Coils, Choke 47µH 850mA 0.283" L x 0.283" W x 0.157" H (7.20mm x 7.20mm x 4.00mm) Murata Power Solutions Inc (VA) - 29473C Inductors, Coils, Chokes
 Order INDUCTOR 47UH .85A SMD SHIELDED-29473C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc (VA). Digi-Key part number 811-1141-6-ND.
Fixed Inductors, Coils, Choke 4.7µH 2.3A 0.283" L x 0.283" W x 0.157" H (7.20mm x 7.20mm x 4.00mm) Murata Power Solutions Inc (VA) - 29472C Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 2.3A SMD SHIELDED-29472C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc (VA). Digi-Key part number 811-1140-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 2.3A 0.283" L x 0.283" W x 0.157" H (7.20mm x 7.20mm x 4.00mm) Murata Power Solutions Inc - 29472C Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 2.3A SMD SHIELDED-29472C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1140-2-ND.
Fixed Inductors, Coils, Choke 4.7µH 2.3A 0.283" L x 0.283" W x 0.157" H (7.20mm x 7.20mm x 4.00mm) Murata Power Solutions Inc (VA) - 29472C Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 2.3A SMD SHIELDED-29472C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc (VA). Digi-Key part number 811-1140-6-ND.
Fixed Inductors, Coils, Choke 4.7µH 2.2A 0.283" L x 0.283" W x 0.124" H (7.20mm x 7.20mm x 3.15mm) Murata Power Solutions Inc (VA) - 29L472C Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 2.2A SMD SHIELDED-29L472C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc (VA). Digi-Key part number 811-1150-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 2.2A 0.283" L x 0.283" W x 0.124" H (7.20mm x 7.20mm x 3.15mm) Murata Power Solutions Inc - 29L472C Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 2.2A SMD SHIELDED-29L472C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1150-2-ND.
Fixed Inductors, Coils, Choke 4.7µH 2.2A 0.283" L x 0.283" W x 0.124" H (7.20mm x 7.20mm x 3.15mm) Murata Power Solutions Inc (VA) - 29L472C Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 2.2A SMD SHIELDED-29L472C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc (VA). Digi-Key part number 811-1150-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 47UH 75MA 10% SMD - LBR2012T470K  |  Next: INDUCTOR 47UH 800MA SHLD 3316 - TS3316-470M
INDUCTOR 47UH 8.5A 22X14 - 1447385C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany