LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-AC1-R-C Industrial Controls, Meters

AC VOLTMETER 300V RANGE AC POWER - DMS-20RM-3-AC1-R-C

All prices are in CAD.
Digi-Key Part Number 811-1986-ND
Price Break Unit Price Extended Price
1 107 107.00
5 103.844 519.22
10 102.27 1022.70
25 100.6964 2517.41
50 97.55 4877.50
100 94.4031 9440.31
250 88.10952 22027.38
500 81.81598 40907.99
1000 78.66922 78669.22
Manufacturer Part NumberDMS-20RM-3-AC1-R-C
DescriptionAC VOLTMETER 300V RANGE AC POWER
Quantity Available 4

Order: LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-AC1-R-C Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-AC1-R-C
Technical/Catalog InformationDMS-20RM-3-AC1-R-C
VendorMurata Power Solutions Inc
CategoryIndustrial Controls, Meters
BacklightWithout
Display Digits3.5
Display Digits - Height0.370" (9.40mm)
Display TypeLED
Measuring Range0 ~ 300VAC
Mounting TypePanel Mount
Display Face Size1.30" L x 0.80" W (33.0 x 20.3mm)
TerminationTerminal Block
Voltage - Supply85 ~ 264VAC
TypeVoltmeter
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DMS 20RM 3 AC1 R C
DMS20RM3AC1RC
811 1986 ND
8111986ND
811-1986
Image of AC VOLTMETER 300V RANGE AC POWER - DMS-20RM-3-AC1-R-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC VOLTMETER 300V RANGE AC POWER - DMS-20RM-3-AC1-R-C
(811-1986-ND)

AC VOLTMETER 300V RANGE AC POWER - DMS-20RM-3-AC1-R-C (811-1986-ND)

Related parts LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-AC1-R-C Industrial Controls, Meters
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-AC1-R-C Industrial Controls, Meters
 Order AC VOLTMETER 300V RANGE AC POWER-DMS-20RM-3-AC1-R-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1986-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-DC2-R-C Industrial Controls, Meters
 Order AC VOLTMETER 300V RANGE DC POWER-DMS-20RM-3-DC2-R-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1989-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-1-AC1-R-C Industrial Controls, Meters
 Order AC VOLTMETER 20V RANGE AC POWER-DMS-20RM-1-AC1-R-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1984-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-2-AC1-R-C Industrial Controls, Meters
 Order AC VOLTMETER 200V RANGE AC POWER-DMS-20RM-2-AC1-R-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1985-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 7W Input: 4.5 ~ 9V Output: NDXD0505EC Power Supplies
 Order CONV DC/DC 7.5W 5VIN 5VOUT DIP-NDXD0505EC online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number NDXD0505EC-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-1-DC2-R-C Industrial Controls, Meters
 Order AC VOLTMETER 20V RANGE DC POWER-DMS-20RM-1-DC2-R-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1987-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-2-DC2-R-C Industrial Controls, Meters
 Order AC VOLTMETER 200V RANGE DC POWER-DMS-20RM-2-DC2-R-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1988-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 10.8 ~ 13.2V Output: NTV1205MC Power Supplies
 Order CONV DC/DC 1W 12VIN 5VOUT DL 3KV-NTV1205MC online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1698-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: HPR1005C Power Supplies
 Order CONV DC/DC +/-15V +/-34MA SIP-HPR1005C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1758-5-ND.
Murata Power Solutions Inc (VA) Dc Dc Converter Power Supply 9.9W Input: 2.4 ~ 5.5V Output: OKL-T/3-W5N-C Power Supplies
 Order CONV DC/DC 9.9W 3A 5VIN SMD-OKL-T/3-W5N-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc (VA). Digi-Key part number 811-2212-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC VOLTMETER 20V RANGE DC POWER - DMS-20RM-1-DC2-R-C  |  Next: AC VOLTMETER 300V RANGE DC POWER - DMS-20RM-3-DC2-R-C
AC VOLTMETER 300V RANGE AC POWER - DMS-20RM-3-AC1-R-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany