Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3428 Cables, Wires

CABLE FLEX 28POS 2MM 24AWG 100' - 82-24-3428 - Cables, Wires

All prices are in CAD.
Digi-Key Part Number 82-24-3428-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number82-24-3428
DescriptionCABLE FLEX 28POS 2MM 24AWG 100'
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3428
Technical/Catalog Information82-24-3428
VendorMolex Connector Corporation
CategoryCables, Wires
ColorGray
Wire Gauge 24 AWG
Length100' (30.5m)
Cable TypeFlat Cable
Pitch0.079" (2.00mm)
ShieldingUnshielded
Conductor Strand19 Strands / 36 AWG
Number of Conductors28
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 82 24 3428
82243428
Image of CABLE FLEX 28POS 2MM 24AWG 100' - 82-24-3428
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE FLEX 28POS 2MM 24AWG 100' - 82-24-3428
(82-24-3428-ND) - Cables, Wires

CABLE FLEX 28POS 2MM 24AWG 100' - 82-24-3428 (82-24-3428-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3428 Cables, Wires
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3428 Cables, Wires
 Order CABLE FLEX 28POS 2MM 24AWG 100'-82-24-3428 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3428-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3402 Cables, Wires
 Order CABLE FLEX 2POS 2MM 24AWG 100'-82-24-3402 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3402-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3403 Cables, Wires
 Order CABLE FLEX 3POS 2MM 24AWG 100'-82-24-3403 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3403-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3404 Cables, Wires
 Order CABLE FLEX 4POS 2MM 24AWG 100'-82-24-3404 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3404-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3405 Cables, Wires
 Order CABLE FLEX 5POS 2MM 24AWG 100'-82-24-3405 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3405-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3406 Cables, Wires
 Order CABLE FLEX 6POS 2MM 24AWG 100'-82-24-3406 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3406-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3407 Cables, Wires
 Order CABLE FLEX 7POS 2MM 24AWG 100'-82-24-3407 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3407-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3408 Cables, Wires
 Order CABLE FLEX 8POS 2MM 24AWG 100'-82-24-3408 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3408-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3409 Cables, Wires
 Order CABLE FLEX 9POS 2MM 24AWG 100'-82-24-3409 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3409-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 36 AWG 24 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-24-3410 Cables, Wires
 Order CABLE FLEX 10POS 2MM 24AWG 100'-82-24-3410 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-24-3410-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE FLEX 27POS 2MM 26AWG 100' - 82-26-3027  |  Next: CABLE FLEX 28POS 2MM 26AWG 100' - 82-26-3028
CABLE FLEX 28POS 2MM 24AWG 100' - 82-24-3428
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany