Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3028 Cables, Wires

CABLE FLEX 28POS 2MM 26AWG 100' - 82-26-3028 - Cables, Wires

All prices are in CAD.
Digi-Key Part Number 82-26-3028-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number82-26-3028
DescriptionCABLE FLEX 28POS 2MM 26AWG 100'
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3028
Technical/Catalog Information82-26-3028
VendorMolex Connector Corporation
CategoryCables, Wires
ColorGray
Wire Gauge 26 AWG
Length100' (30.5m)
Cable TypeFlat Cable
Pitch0.079" (2.00mm)
ShieldingUnshielded
Conductor Strand19 Strands / 38 AWG
Number of Conductors28
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 82 26 3028
82263028
Image of CABLE FLEX 28POS 2MM 26AWG 100' - 82-26-3028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE FLEX 28POS 2MM 26AWG 100' - 82-26-3028
(82-26-3028-ND) - Cables, Wires

CABLE FLEX 28POS 2MM 26AWG 100' - 82-26-3028 (82-26-3028-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3028 Cables, Wires
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3028 Cables, Wires
 Order CABLE FLEX 28POS 2MM 26AWG 100'-82-26-3028 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3028-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3002 Cables, Wires
 Order CABLE FLEX 2POS 2MM 26AWG 100'-82-26-3002 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3002-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3003 Cables, Wires
 Order CABLE FLEX 3POS 2MM 26AWG 100'-82-26-3003 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3003-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3004 Cables, Wires
 Order CABLE FLEX 4POS 2MM 26AWG 100'-82-26-3004 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3004-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3005 Cables, Wires
 Order CABLE FLEX 5POS 2MM 26AWG 100'-82-26-3005 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3005-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3006 Cables, Wires
 Order CABLE FLEX 6POS 2MM 26AWG 100'-82-26-3006 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3006-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3007 Cables, Wires
 Order CABLE FLEX 7POS 2MM 26AWG 100'-82-26-3007 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3007-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3008 Cables, Wires
 Order CABLE FLEX 8POS 2MM 26AWG 100'-82-26-3008 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3008-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3009 Cables, Wires
 Order CABLE FLEX 9POS 2MM 26AWG 100'-82-26-3009 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3009-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 38 AWG 26 AWG 100' (30.5m) Molex Connector Corporation Flat Cable 82-26-3010 Cables, Wires
 Order CABLE FLEX 10POS 2MM 26AWG 100'-82-26-3010 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 82-26-3010-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE FLEX 28POS 2MM 24AWG 100' - 82-24-3428  |  Next: CABLE FLEX 2POS 2MM 24AWG 100' - 82-24-3402
CABLE FLEX 28POS 2MM 26AWG 100' - 82-26-3028
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany