Tyco Electronics Specialized Tool Tool 994040-000 Tools

AD-1480 - 994040-000 - Tools

All prices are in CAD.
Digi-Key Part Number 994040-000-ND
Price Break Unit Price Extended Price
1 345.64 345.64
Manufacturer Part Number994040-000
DescriptionAD-1480
Quantity Available

Non-Stock
Order: Tyco Electronics Specialized Tool Tool 994040-000 Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tyco Electronics Specialized Tool Tool 994040-000
Technical/Catalog Information994040-000
VendorTyco Electronics
CategoryTools
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 994040 000
994040000
Image of AD-1480 - 994040-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD-1480 - 994040-000
(994040-000-ND) - Tools

AD-1480 - 994040-000 (994040-000-ND) - Tools

Related parts Tyco Electronics Specialized Tool Tool 994040-000 Tools
Tyco Electronics Specialized Tool Tool 994040-000 Tools
 Order AD-1480-994040-000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 994040-000-ND.
Tyco Electronics Crimper Tool - - AD-1377-S-SPEC-CRIMP-TOOL Tools
 Order TOOL HAND CRIMP 12-26AWG-AD-1377-S-SPEC-CRIMP-TOOL online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number AD-1377-S-SPEC-CRIMP-TOOL-ND.
Black Multiple Conductor Cables, Wire Solid 2000' (609.76m) Tyco Electronics Multi-Conductor CF7764-000 Cables, Wires
 Order CABLE ROUND SHIELD 26AWG 2COND-CF7764-000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CF7764-000-ND.
Black Single Conductor Cables, Wire 37/26 10 AWG 1000' (304.8m) Tyco Electronics Hook Up Wire CA0127-000 Cables, Wires
 Order CABLE-CA0127-000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CA0127-000-ND.
Red Single Conductor Cables, Wire 37/26 10 AWG 1000' (304.8m) Tyco Electronics Hook Up Wire CA0128-000 Cables, Wires
 Order CABLE-CA0128-000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CA0128-000-ND.
White Multiple Conductor Cables, Wire - * Tyco Electronics Multi-Conductor CA1718-000 Cables, Wires
 Order CABLE-CA1718-000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CA1718-000-ND.
Black Single Conductor Cables, Wire 19/27 14 AWG 2000' (609.76m) Tyco Electronics Hook Up Wire CA4070-000 Cables, Wires
 Order CABLE-CA4070-000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CA4070-000-ND.
Brown Single Conductor Cables, Wire 19/27 14 AWG 2000' (609.76m) Tyco Electronics Hook Up Wire CA4071-000 Cables, Wires
 Order CABLE-CA4071-000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CA4071-000-ND.
Red Single Conductor Cables, Wire 19/27 14 AWG 2000' (609.76m) Tyco Electronics Hook Up Wire CA4072-000 Cables, Wires
 Order CABLE-CA4072-000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CA4072-000-ND.
Orange Single Conductor Cables, Wire 19/27 14 AWG 2000' (609.76m) Tyco Electronics Hook Up Wire CA4074-000 Cables, Wires
 Order CABLE-CA4074-000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number CA4074-000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACTUATOR WIRE FORM FOR E51/E53 - 140645  |  Next: AD96A000Z4-PCB - AD96A000Z4
AD-1480 - 994040-000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany