SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GD Switches

BASIC SWITCH - A-20GD

All prices are in CAD.
Digi-Key Part Number A-20GD-ND
Price Break Unit Price Extended Price
1 30.34 30.34
Manufacturer Part NumberA-20GD
DescriptionBASIC SWITCH
Quantity Available

Non-Stock
Order: SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GD Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GD
Technical/Catalog InformationA-20GD
VendorOmron Electronics Inc-IA Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleSolder Lug
Actuator TypeRound (Pin Plunger)
Operating Force625gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage20A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 20GD
A20GD
Image of BASIC SWITCH - A-20GD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BASIC SWITCH - A-20GD
(A-20GD-ND)

BASIC SWITCH - A-20GD (A-20GD-ND)

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GD Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GD-B Switches
 Order BASIC SWITCH-A-20GD-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A-20GD-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GD-B7-K Switches
 Order BASIC SWITCH-A-20GD-B7-K online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A-20GD-B7-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GD Switches
 Order BASIC SWITCH-A-20GD online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A-20GD-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div A-20GV22S-B Switches
 Order BASIC SWITCH-A-20GV22S-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A-20GV22S-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div A-20GV2S-B Switches
 Order BASIC SWITCH-A-20GV2S-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A-20GV2S-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1760gf Omron Electronics Inc-IA Div 1VAP-2B1 Switches
 Order BASIC SWITCH ASSEMBLY-1VAP-2B1 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 1VAP-2B1-ND.
SPDT x 2 Pushbutton Switch On-Mom 15A @ 125VAC Omron Electronics Inc-IA Div 2VAQ-4Y Switches
 Order MINIATURE BASIC SWITCH ASSY-2VAQ-4Y online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 2VAQ-4Y-ND.
Accessory Switch Omron Electronics Inc-IA Div 2ZAP-2R Switches
 Order BASIC SWITCH-2ZAP-2R online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 2ZAP-2R-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20G-B Switches
 Order BASIC SWITCH-A-20G-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A-20G-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 625gf Omron Electronics Inc-IA Div A-20GQ-B Switches
 Order BASIC SWITCH-A-20GQ-B online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A-20GQ-B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BASIC SWITCH - A-20G-B  |  Next: BASIC SWITCH - A-20GD-B
BASIC SWITCH - A-20GD
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany