Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350767-1 Connectors, Interconnects

CONN CAP 3POS 94V-0 UNI-MATE - 350767-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A14281-ND
Price Break Unit Price Extended Price
1 0.54 0.54
25 0.4968 12.42
100 0.3519 35.19
500 0.3105 155.25
1000 0.27531 275.31
5000 0.25875 1293.75
Manufacturer Part Number350767-1
DescriptionCONN CAP 3POS 94V-0 UNI-MATE
Quantity Available 4931

Order: Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350767-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350767-1
Technical/Catalog Information350767-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorNatural
Contact TerminationCrimp
Contact TypeMale or Female
Mounting TypePanel Mount, Snap-In
Number of Rows1
Pitch0.250" (6.35mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeRamp
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 350767 1
3507671
A14281 ND
A14281ND
A14281
Image of CONN CAP 3POS 94V-0 UNI-MATE - 350767-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN CAP 3POS 94V-0 UNI-MATE - 350767-1
(A14281-ND) - Connectors, Interconnects

CONN CAP 3POS 94V-0 UNI-MATE - 350767-1 (A14281-ND) - Connectors, Interconnects

Related parts Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350767-1 Connectors, Interconnects
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350767-1 Connectors, Interconnects
 Order CONN CAP 3POS 94V-0 UNI-MATE-350767-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A14281-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480701-0 Connectors, Interconnects
 Order CONN CAP 3POS 94V-2 UNI-MATE-1-480701-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1451-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350778-1 Connectors, Interconnects
 Order CONN CAP 2POS 94V-0 UNI-MATE-350778-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A14279-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350766-1 Connectors, Interconnects
 Order CONN PLUG 3POS 94V-0 UNI-MATE-350766-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A14280-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350781-1 Connectors, Interconnects
 Order CONN CAP 6POS 94V-0 UNI-MATE-350781-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A14289-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350783-1 Connectors, Interconnects
 Order CONN CAP 12POS 94V-0 UNI-MATE-350783-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A14295-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350866-1 Connectors, Interconnects
 Order CONN CAP 1POS 94V-0 UNI-MATE-350866-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A14277-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350780-1 Connectors, Interconnects
 Order CONN CAP 4POS 94V-0 UNI-MATE-350780-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A14283-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350810-1 Connectors, Interconnects
 Order CONN CAP 5POS 94V-0 UNI-MATE-350810-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A14285-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 350782-1 Connectors, Interconnects
 Order CONN CAP 9POS 94V-0 UNI-MATE-350782-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A14293-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN CAP 3 POS BLK MATE-N-LOK - 1-480305-9  |  Next: CONN CAP 3POS 94V-2 UNI-MATE - 1-480701-0
CONN CAP 3POS 94V-0 UNI-MATE - 350767-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany