Tyco Electronics Fiber Optic And Accessory Tool 502977-1 Tools

ADAPTER F/OPTIC MICROSCOPE SC - 502977-1

All prices are in CAD.
Digi-Key Part Number A20215-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number502977-1
DescriptionADAPTER F/OPTIC MICROSCOPE SC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Tyco Electronics Fiber Optic And Accessory Tool 502977-1
Technical/Catalog Information502977-1
VendorTyco Electronics
CategoryTools
TypeAdapter
For Use With/Related ProductsMicroscope, 2.5mm, Universal
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 502977 1
5029771
A20215 ND
A20215ND
A20215
Image of ADAPTER F/OPTIC MICROSCOPE SC - 502977-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER F/OPTIC MICROSCOPE SC - 502977-1
(A20215-ND)

ADAPTER F/OPTIC MICROSCOPE SC - 502977-1 (A20215-ND)

Related parts Tyco Electronics Fiber Optic And Accessory Tool 502977-1 Tools
Tyco Electronics Fiber Optic And Accessory Tool 502977-1 Tools
 Order ADAPTER F/OPTIC MICROSCOPE SC-502977-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A20215-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect Tyco Electronics Adapter 503135-1 Connectors, Interconnects
 Order ADAPTER F/OPTIC AMP SC/FC BLK-503135-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A20160-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect Tyco Electronics Adapter 503135-3 Connectors, Interconnects
 Order ADAPTER F/OPTIC AMP SC/FC BEIGE-503135-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A20162-ND.
Free Hanging (In-Line) Fiber Optic Connectors, Interconnect Tyco Electronics Plug 5503692-1 Connectors, Interconnects
 Order CONN F/OPTIC LIGHTCRIMP SC-5503692-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A97946-ND.
Fiber Optics - Attenuators Tyco Electronics 1-5209943-0 Optoelectronics
 Order ATTENUATOR F/OPTIC SM SC 10DB-1-5209943-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34368-ND.
Fiber Optics - Attenuators Tyco Electronics 1-209943-0 Optoelectronics
 Order ATTENUATOR F/OPTIC SM SC 10DB-1-209943-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A20180-ND.
Fiber Optics - Attenuators Tyco Electronics 1-209943-5 Optoelectronics
 Order ATTENUATOR F/OPTIC SM SC 15DB-1-209943-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A20181-ND.
Fiber Optics - Attenuators Tyco Electronics 1-5209943-5 Optoelectronics
 Order ATTENUATOR F/OPTIC SM SC 15DB-1-5209943-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34369-ND.
Fiber Optic Cable Assembly 49.2' (15m) - Tyco Electronics 1-5492362-5 Cable Assemblies
 Order CA 62.5/125UM LRMPO/SC 12FIB-1-5492362-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-5492362-5-ND.
Fiber Optic Cable Assembly 32.8' (10m) - Tyco Electronics 1-5492362-0 Cable Assemblies
 Order CA 62.5/125UM LRMPO/SC 12FIB-1-5492362-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-5492362-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER F/OPTIC FC/ST DIE CAST - 5503640-1  |  Next: ADAPTER F/OPTIC SC/FC BLK - 502781-1
ADAPTER F/OPTIC MICROSCOPE SC - 502977-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany