Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 748049-1 Connectors, Interconnects

CONN D-SUB RCPT 15POS AU FLASH - 748049-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A23515-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number748049-1
DescriptionCONN D-SUB RCPT 15POS AU FLASH
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 748049-1
Technical/Catalog Information748049-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
FeaturesMounting Hardware, Shielded
Flange Feature-
Mounting TypeFree Hanging (In-Line)
Number of Positions15
Number of Rows2
TerminationSolder Cup
Contact Finish Thickness-
Connector StyleDB-15
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 748049 1
7480491
A23515 ND
A23515ND
A23515
Image of CONN D-SUB RCPT 15POS AU FLASH - 748049-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB RCPT 15POS AU FLASH - 748049-1
(A23515-ND) - Connectors, Interconnects

CONN D-SUB RCPT 15POS AU FLASH - 748049-1 (A23515-ND) - Connectors, Interconnects

Related parts Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 748049-1 Connectors, Interconnects
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 748049-1 Connectors, Interconnects
 Order CONN D-SUB RCPT 15POS AU FLASH-748049-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23515-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 747909-2 Connectors, Interconnects
 Order CONN D-SUB RCPT 15POS AU FLASH-747909-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A2048-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 748048-1 Connectors, Interconnects
 Order CONN D-SUB PLUG 15POS AU FLASH-748048-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23514-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 748051-1 Connectors, Interconnects
 Order CONN D-SUB RCPT 25POS AU FLASH-748051-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23517-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5-747917-2 Connectors, Interconnects
 Order CONN D-SUB RCPT 37POS AU FLASH-5-747917-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34114-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 747913-2 Connectors, Interconnects
 Order CONN D-SUB RCPT 25POS AU FLASH-747913-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A2049-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 747917-2 Connectors, Interconnects
 Order CONN D-SUB RCPT 37POS AU FLASH-747917-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A2050-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 747908-4 Connectors, Interconnects
 Order CONN D-SUB PLUG 15POS AU FLASH-747908-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23110-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 747913-4 Connectors, Interconnects
 Order CONN D-SUB RCPT 25POS AU FLASH-747913-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23112-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 747909-8 Connectors, Interconnects
 Order CONN D-SUB RCPT 15POS GOLD FLASH-747909-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31898-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB RCPT 15POS AU FLASH - 747909-2  |  Next: CONN D-SUB RCPT 15POS CRIMP - 1757826-7
CONN D-SUB RCPT 15POS AU FLASH - 748049-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany