Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-747945-5 Connectors, Interconnects

CONN D-SUB RCPT 15P 26-30AWG AU - 1-747945-5 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A31514-ND
Price Break Unit Price Extended Price
1 14.82 14.82
25 12.3492 308.73
100 9.8793 987.93
500 8.19984 4099.92
Manufacturer Part Number1-747945-5
DescriptionCONN D-SUB RCPT 15P 26-30AWG AU
Quantity Available 100

Order: Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-747945-5 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-747945-5
Technical/Catalog Information1-747945-5
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
FeaturesShielded
Flange FeatureBoard Side (4-40)
Mounting TypeFree Hanging (In-Line)
Number of Positions15
Number of Rows2
TerminationIDC
Contact Finish Thickness30µin (0.76µm)
Connector StyleDB-15
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 747945 5
17479455
A31514 ND
A31514ND
A31514
Image of CONN D-SUB RCPT 15P 26-30AWG AU - 1-747945-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB RCPT 15P 26-30AWG AU - 1-747945-5
(A31514-ND) - Connectors, Interconnects

CONN D-SUB RCPT 15P 26-30AWG AU - 1-747945-5 (A31514-ND) - Connectors, Interconnects

Related parts Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-747945-5 Connectors, Interconnects
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-747945-5 Connectors, Interconnects
 Order CONN D-SUB RCPT 15P 26-30AWG AU-1-747945-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31514-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-747943-5 Connectors, Interconnects
 Order CONN D-SUB RCPT 9POS 26-30AWG AU-1-747943-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31510-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-745494-7 Connectors, Interconnects
 Order CONN D-SUB PLUG 15P 26-30AWG AU-1-745494-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31967-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745493-6 Connectors, Interconnects
 Order CONN D-SUB RECPT 15P 26-30AWG AU-1-745493-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31976-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-747948-5 Connectors, Interconnects
 Order CONN D-SUB PLUG 25P 26-30AWG AU-1-747948-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31518-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745494-1 Connectors, Interconnects
 Order CONN D-SUB PLUG 15P 26-30AWG AU-745494-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23085-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 745493-1 Connectors, Interconnects
 Order CONN D-SUB RECPT 15P 26-30AWG AU-745493-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23099-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 747946-1 Connectors, Interconnects
 Order CONN D-SUB PLUG 15P 26-30AWG AU-747946-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23528-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 747943-1 Connectors, Interconnects
 Order CONN D-SUB RCPT 9POS 26-30AWG AU-747943-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23533-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 747945-1 Connectors, Interconnects
 Order CONN D-SUB RECPT 15P 26-30AWG AU-747945-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A23535-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB RCPT 15P 22-26AWG AU - 745205-7  |  Next: CONN D-SUB RCPT 15POS AU FLASH - 747909-2
CONN D-SUB RCPT 15P 26-30AWG AU - 1-747945-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany