Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745493-4 Connectors, Interconnects

CONN D-SUB RCPT 15P 22-26AWG AU - 1-745493-4 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A31932-ND
Price Break Unit Price Extended Price
1 5.64 5.64
25 4.7016 117.54
100 3.7614 376.14
500 3.12196 1560.98
Manufacturer Part Number1-745493-4
DescriptionCONN D-SUB RCPT 15P 22-26AWG AU
Quantity Available 97

Order: Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745493-4 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745493-4
Technical/Catalog Information1-745493-4
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line)
Number of Positions15
Number of Rows2
TerminationIDC
Contact Finish Thickness30µin (0.76µm)
Connector StyleDB-15
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 745493 4
17454934
A31932 ND
A31932ND
A31932
Image of CONN D-SUB RCPT 15P 22-26AWG AU - 1-745493-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB RCPT 15P 22-26AWG AU - 1-745493-4
(A31932-ND) - Connectors, Interconnects

CONN D-SUB RCPT 15P 22-26AWG AU - 1-745493-4 (A31932-ND) - Connectors, Interconnects

Related parts Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745493-4 Connectors, Interconnects
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745493-4 Connectors, Interconnects
 Order CONN D-SUB RCPT 15P 22-26AWG AU-1-745493-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31932-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745493-5 Connectors, Interconnects
 Order CONN D-SUB RECPT 15P 22-26AWG AU-1-745493-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31977-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 745205-7 Connectors, Interconnects
 Order CONN D-SUB RCPT 15P 22-26AWG AU-745205-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31940-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-747943-6 Connectors, Interconnects
 Order CONN D-SUB RCPT 9POS 22-26AWG AU-1-747943-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31511-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-747946-6 Connectors, Interconnects
 Order CONN D-SUB PLUG 15P 22-26AWG AU-1-747946-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31515-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-747947-6 Connectors, Interconnects
 Order CONN D-SUB RCPT 25P 22-26AWG AU-1-747947-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31516-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-747947-7 Connectors, Interconnects
 Order CONN D-SUB RCPT 25P 22-26AWG AU-1-747947-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31517-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745491-7 Connectors, Interconnects
 Order CONN D-SUB RCPT 9POS 22-26AWG AU-1-745491-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31931-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745495-8 Connectors, Interconnects
 Order CONN D-SUB RCPT 25P 22-26AWG AU-1-745495-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31934-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-745497-5 Connectors, Interconnects
 Order CONN D-SUB RCPT 37P 22-26AWG AU-1-745497-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A31936-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB RCPT 15/15 STACK R/A - 5-1734286-1  |  Next: CONN D-SUB RCPT 15P 22-26AWG AU - 745205-7
CONN D-SUB RCPT 15P 22-26AWG AU - 1-745493-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany