Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338311-2 Connectors, Interconnects

CONN D-SUB PLUG VERT 25POS - 3-338311-2 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A35171-ND
Price Break Unit Price Extended Price
1 9.07 9.07
25 7.5628 189.07
100 6.05 605.00
500 5.02146 2510.73
Manufacturer Part Number3-338311-2
DescriptionCONN D-SUB PLUG VERT 25POS
Quantity Available 610

Order: Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338311-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338311-2
Technical/Catalog Information3-338311-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole
Number of Positions25
Number of Rows2
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Connector StyleDB-25
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 338311 2
33383112
A35171 ND
A35171ND
A35171
Image of CONN D-SUB PLUG VERT 25POS - 3-338311-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB PLUG VERT 25POS - 3-338311-2
(A35171-ND) - Connectors, Interconnects

CONN D-SUB PLUG VERT 25POS - 3-338311-2 (A35171-ND) - Connectors, Interconnects

Related parts Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338311-2 Connectors, Interconnects
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338311-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-3-338311-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35171-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-338311-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-1-338311-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35165-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338309-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-3-338309-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35169-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-338310-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 15POS-3-338310-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35170-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 3-338315-2 Connectors, Interconnects
 Order CONN D-SUB RCPT VERT 25POS-3-338315-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35174-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745073-3 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-745073-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 745073-3-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5745073-3 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-5745073-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35190-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-745968-5 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-1-745968-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-745968-5-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5745968-5 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-1-5745968-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35177-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 2-5747704-0 Connectors, Interconnects
 Order CONN D-SUB PLUG STR 25POS PCB AU-2-5747704-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34087-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB PLUG VERT 25POS - 1-745968-5  |  Next: CONN D-SUB PLUG VERT 25POS - 5745073-3
CONN D-SUB PLUG VERT 25POS - 3-338311-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany