Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5745968-5 Connectors, Interconnects

CONN D-SUB PLUG VERT 25POS - 1-5745968-5 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A35177-ND
Price Break Unit Price Extended Price
1 5.61 5.61
25 4.6736 116.84
100 3.7387 373.87
500 3.10316 1551.58
Manufacturer Part Number1-5745968-5
DescriptionCONN D-SUB PLUG VERT 25POS
Quantity Available 7

Order: Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5745968-5 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5745968-5
Technical/Catalog Information1-5745968-5
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole
Number of Positions25
Number of Rows2
TerminationSolder
Contact Finish ThicknessFlash
Connector StyleDB-25
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 5745968 5
157459685
A35177 ND
A35177ND
A35177
Image of CONN D-SUB PLUG VERT 25POS - 1-5745968-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN D-SUB PLUG VERT 25POS - 1-5745968-5
(A35177-ND) - Connectors, Interconnects

CONN D-SUB PLUG VERT 25POS - 1-5745968-5 (A35177-ND) - Connectors, Interconnects

Related parts Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5745968-5 Connectors, Interconnects
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5745968-5 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-1-5745968-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35177-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-745968-5 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-1-745968-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-745968-5-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-338311-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-1-338311-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35165-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5745968-4 Connectors, Interconnects
 Order CONN D-SUB PLUG STR 25POS PCB AU-1-5745968-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34096-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5745968-3 Connectors, Interconnects
 Order CONN D-SUB PLUG STR 25POS PCB AU-1-5745968-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34098-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5745968-6 Connectors, Interconnects
 Order CONN D-SUB PLUG STR 25POS PCB AU-1-5745968-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34099-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-338309-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 9POS-1-338309-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35163-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-338310-2 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 15POS-1-338310-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35164-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745073-3 Connectors, Interconnects
 Order CONN D-SUB PLUG VERT 25POS-745073-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 745073-3-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-338315-2 Connectors, Interconnects
 Order CONN D-SUB RCPT VERT 25POS-1-338315-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A35168-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN D-SUB PLUG VERT 25POS - 1-338311-2  |  Next: CONN D-SUB PLUG VERT 25POS - 1-745968-5
CONN D-SUB PLUG VERT 25POS - 1-5745968-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany